ISO7741E-Q1 Automotive Grade 0 Quad-Channel Digital Isolator

Texas Instruments' high-speed, robust EMC isolator is ideal for applications such as belt starter generators

Image of Texas Instruments' ISO7741E-Q1 Automotive Quad-Channel Digital IsolatorTexas Instruments' ISO7741E-Q1 Grade 0, high-performance quad-channel digital isolator with 5,000 VRMS isolation ratings per UL 1577 features reinforced insulation ratings according to VDE, CSA, TUV, and CQC. The high temperature range of -40°C to +150°C makes this device suitable for applications such as belt starter generators, water pumps, cooling fans, and soot sensors which may experience greater than +125°C ambient temperature.

The ISO7741E-Q1 device provides high electromagnetic immunity and low emissions at low power consumption while isolating the CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer that is separated by a double capacitive silicon dioxide (SiO2) insulation barrier. This isolator comes with enable pins which can put the respective outputs in high impedance for multi-master driving applications and reduce power consumption. The ISO7741E-Q1 offers three forward channels and one reverse-direction channel. If the input power or signal is lost, the default output is high for devices without the F suffix (ISO7741) and low for devices with the F suffix (ISO7741F).

Used in conjunction with isolated power supplies, this isolator helps prevent noise currents on data buses such as CAN and other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, electromagnetic compatibility of the ISO7741E-Q1 is significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The ISO7741E-Q1 device is available in a 16-pin SOIC package.

Features
  • AEC-Q100 qualified for automotive applications:
    • Ambient operating temperature range Grade 0: -40°C to +150°C
  • Data-rate: 100 Mbps
  • Robust isolation barrier
  • Wide supply range: 2.25 V to 5.5 V
  • Level translation: 2.25 V to 5.5 V
  • Default output high (ISO7741) and low (ISO7741F) options
  • Low power consumption: 1.5 mA per channel at 1 Mbps (typ.)
  • Low propagation delay: 10.7 ns (typ.) (5 V supplies)
  • Robust electromagnetic compatibility (EMC):
    • System-level ESD, EFT, and surge immunity
    • IEC 61000-4-2 contact discharge protection across isolation barrier: ±8 kV
  • Wide SOIC (DW-16) package
  • Safety-related certifications:
    • DIN VDE V 0884-11:2017-01
    • UL 1577 component recognition program
    • CSA certification according to IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1 end-equipment standards
    • CQC approval per GB4943.1-2011
    • TUV certification according to EN 60950-1, EN 62368-1, and EN 61010-1
Applications
  • Hybrid, electric, and power train systems (EV/HEV):
    • Battery management systems (BMS)
    • Onboard chargers
    • Traction inverters
    • DC/DC converters
    • Starters/generators
  • Body electronics:
    • Automotive parking heater modules
    • HVAC compressor modules
    • HVAC control modules
    • HVAC sensors
    • Interior heater modules

ISO7741E-Q1 Automotive Quad-Channel Digital Isolators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7741EDWRQ1DGTL ISOLTR 5KV 4CH GP 16-SOIC1349 - Immediate$117.03ดูรายละเอียด
DGTL ISOLTR 5KV 4CH GP 16-SOICISO7741EDWQ1DGTL ISOLTR 5KV 4CH GP 16-SOIC361 - Immediate$141.93ดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR ISO7741ISO7741DBQEVMEVAL BOARD FOR ISO77412 - Immediate$1,980.21ดูรายละเอียด
EVAL BOARD FOR ISO7741ISO7741EVMEVAL BOARD FOR ISO77415 - Immediate$1,980.21ดูรายละเอียด
Published: 2020-02-27