LM25149 42 V Synchronous Buck DC/DC Controller

Texas Instruments' switching controller features an integrated active EMI filter and dual random spread spectrum (DRSS)

Image of Texas Instruments' LM25149 42 V Synchronous Buck DC/DC ControllerTexas Instruments' LM25149 is a 42 V, ultra-low IQ synchronous buck DC/DC controller for high-current, single-output applications. The controller uses a peak-current-mode control architecture for easy loop compensation, fast transient response, and excellent load and line regulation. The LM25149 can be set up in interleaved dual-phase mode with accurate current sharing for high-current applications. The LM25149 has two unique EMI reduction features including an active EMI filter and dual random spread spectrum (DRSS).

The active EMI filter senses noise or ripple voltage on the DC input bus and injects an out-of-phase cancellation signal to reduce the disturbance. DRSS combines low-frequency triangular and high-frequency randomized modulations to mitigate EMI across lower and higher frequency bands, respectively. This hybrid technique aligns with the multiple resolution bandwidth (RBW) settings specified in industry-standard EMC tests.

Additional features of the LM25149 include user-selectable diode emulation for lower current consumption at light-load conditions, an open-drain power-good flag for fault reporting and output monitoring,  a precision enable input, monotonic startup into a prebiased load, an integrated VCC bias supply regulator and bootstrap diode, internal 3 ms soft-start time, and thermal shutdown protection with automatic recovery. The controller is available in a 3.5 mm x 5.5 mm thermally-enhanced, 24-pin VQFN package with an exposed pad to aid in thermal dissipation. The device has a maximum operating junction temperature of +150°C.

Features
  • Two integrated EMI mitigation mechanisms:
    • Active EMI filter for enhanced EMI performance at lower frequencies
    • Selectable DRSS for enhanced EMI performance across low and high-frequency bands
    • EMI reduced by an average of 25 dBµV
    • Reduces the external differential-mode input filter size by 50% and lowers systems cost
    • Optimized for CISPR 32 Class B requirements
  • Inherent protection features for a robust design:
    • Internal hiccup-mode overcurrent protection
    • ENABLE and PGOOD functions
    • VCC, VDDA, and gate-drive UVLO protection
    • Internal or external loop compensation
    • Thermal shutdown protection with hysteresis
  • Versatile synchronous buck DC/DC controller:
    • Wide input voltage range: 3.5 V to 42 V
    • 1% accurate, fixed 3.3 V, 5 V, 12 V, or adjustable output from 0.8 V to 36 V
    • Junction temperature: +150°C (max.)
    • Shutdown mode current: 2.3 µA
    • No-load sleep current: 9.5 µA
    • Stackable up to two phases
    • Advanced dropout with frequency foldback
  • Switching frequency range: 100 kHz to 2.2 MHz:
    • SYNC in and SYNC out capability
  • Functional safety-capable: documentation available to aid functional safety system design
Applications
  • Building automation
  • Industrial transportation
  • Wireless infrastructure
  • Test and measurement

LM25149 42 V Synchronous Buck DC/DC Controller

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นการตั้งค่าเอาต์พุตโทโพโลยีAvailable Quantityราคาดูรายละเอียด
42-V SYNCHRONOUS BUCK DC/DC CONTLM25149RGYR42-V SYNCHRONOUS BUCK DC/DC CONTสเต็ปดาวน์บวกบัค3166 - Immediate$117.36ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายเอาต์พุตและประเภทพลังงาน - เอาต์พุตแรงดันไฟฟ้า - เอาต์พุตAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR LM25149Q1LM25149-Q1EVM-2100EVAL BOARD FOR LM25149Q11 เอาต์พุตแบบไม่แยก-5V10 - Immediate$3,030.94ดูรายละเอียด
Published: 2022-03-04