LM74670-Q1 Zero IQ Smart Diode Rectifier Controllers

Texas Instruments offers its LM74670-Q1 controller devices with a 70 µA gate drive

Image of TI's LM74670-Q1 Zero IQ Smart Diode Rectifier ControllersTexas Instruments' LM74670-Q1 is a controller device that can be used with an N-channel MOSFET in full- or half-bridge rectifier architectures for alternators. It is designed to drive an external MOSFET to emulate an ideal diode. A unique advantage of this scheme is that it is not ground referenced, thus it has zero IQ. The Schottky diodes in full- or half-bridge rectifiers and alternators can be replaced with the LM74670-Q1 solution to avoid forward conduction diode losses and produce more efficient AC-DC converters.

The LM74670-Q1 controller provides a gate drive for an external N-channel MOSFET and a fast response internal comparator to pull-down the MOSFET gate in the event of reverse polarity. This device can support an AC signal frequency up to 300 Hz.

Features
  • AEC-Q100 qualified with the following results:
    • Device temperature grade 1: -40°C to 125°C ambient operating temperature range
    • Exceeds HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Peak input AC voltage: 42 V
  • Zero IQ
  • Charge pump gate driver for external N-channel MOSFET
  • Low forward-voltage drop and less power dissipation compared to Schottky diode
  • Capable of handling AC signal up to 300 Hz frequency
Applications
  • AC rectifiers
  • Alternators
  • Power tools
  • Reverse polarity protection

LM74670-Q1 Zero IQ Smart Diode Rectifier Controllers

รูปภาพManufacturer Part Numberคำอธิบายอัตราส่วน - อินพุต:เอาต์พุตสวิตช์ภายในAvailable Quantityราคาดูรายละเอียด
IC SMART DIODE CTLR 8VSSOPLM74670QDGKTQ1IC SMART DIODE CTLR 8VSSOPN:1ไม่259 - Immediate$94.08ดูรายละเอียด
IC SMART DIODE CTLR 8VSSOPLM74670QDGKRQ1IC SMART DIODE CTLR 8VSSOPN:1ไม่18701 - Immediate$82.76ดูรายละเอียด

Evaluation Module

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นIC / ชิ้นส่วนที่ใช้คุณสมบัติหลักAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR LM74670-Q1LM74670-SQEVMEVAL BOARD FOR LM74670-Q1ORing อุปกรณ์ควบคุม / ไดโอดในทางอุดมคติLM74670-Q1-1 - Immediate$1,171.96ดูรายละเอียด

Associated Parts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC SMART DIODE CTLR 8VSSOPLM74610QDGKTQ1IC SMART DIODE CTLR 8VSSOP1665 - Immediate$88.91ดูรายละเอียด
IC SMART DIODE CTLR 8VSSOPLM74610QDGKRQ1IC SMART DIODE CTLR 8VSSOP14337 - Immediate$76.95ดูรายละเอียด
EVAL BOARD FOR LM74610-Q1LM74610-DQEVMEVAL BOARD FOR LM74610-Q119 - Immediate$1,171.96ดูรายละเอียด
EVAL BOARD FOR LM74610-Q1LM74610-SQEVMEVAL BOARD FOR LM74610-Q10 - Immediate$1,010.31ดูรายละเอียด
Published: 2016-02-15