LMG1210 Half-Bridge MOSFET and GaN FET Driver

Texas Instruments' driver features adjustable dead-time for applications up to 50 MHz

Image of Texas Instruments' LMG1210 Half-Bridge MOSFET and GaN FET DriverTexas Instruments' LMG1210 is a 200 V, half-bridge MOSFET and gallium nitride field-effect transistor (GaN FET) driver designed for ultra-high frequency, high-efficiency applications that feature adjustable dead-time capability, ultra-small propagation delay, and 3.4 ns high-side/low-side matching to optimize system efficiency. The device features an internal LDO which ensures a gate-drive voltage of 5 V regardless of the supply voltage.

To enable the best performance in a variety of applications, the LMG1210 allows the designer to choose the optimal bootstrap diode to charge the high-side bootstrap capacitor. An internal switch turns the bootstrap diode off when the low side is off, effectively preventing the high-side bootstrap from overcharging and minimizing the reverse recovery charge. Additional parasitic capacitance across the GaN FET is minimized to less than 1 pF to reduce additional switching losses.

The LMG1210 features two control input modes including independent input mode (IIM) and PWM mode. In IIM each of the outputs is independently controlled by a dedicated input. In PWM mode the two complementary output signals are generated from a single input and the user can adjust the dead time from 0 ns to 20 ns for each edge. The LMG1210 operates over a wide temperature range from -40°C to +125°C and is offered in a low-inductance WQFN package.

Features
  • Up to 50 MHz operation
  • 10 ms typical propagation delay
  • 3.4 ns high-side to low-side matching
  • Pulse width: 4 ns (minimum)
  • Two control input options:
    • Single PWM input with adjustable dead-time
    • Independent input mode
  • 1.5 A peak source and 3 A peak sink currents
  • External bootstrap diode for flexibility
  • Internal LDO for adaptability to voltage rails
  • High 300 V/ns CMTI
  • HO to LO capacitance less than 1 pF
  • UVLO and overtemperature protection
  • Low-inductance WQFN package
Applications
  • High-speed DC/DC converters
  • RF envelope tracking
  • Class D audio amps
  • Class E wireless charging
  • High-precision motor controls

LMG1210 Half-Bridge MOSFET/GaN FET Driver

รูปภาพManufacturer Part Numberคำอธิบายประเภทช่องจำนวนของตัวขับประเภทเกทAvailable Quantityราคาดูรายละเอียด
IC GATE DRVR HALF-BRIDGE 19WQFNLMG1210RVRTIC GATE DRVR HALF-BRIDGE 19WQFNอิสระ2MOSFET (ช่อง N)3979 - Immediate$210.79ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นแบบฝังAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR LMG1210LMG1210EVM-012EVAL BOARD FOR LMG1210ตัวขับเกต-10 - Immediate$6,021.46ดูรายละเอียด
Published: 2019-04-30