LMK61xx Ultra-Low Jitter Oscillators

Texas Instruments offers its LMK61xx high-performance, ultra-low jitter, fixed-frequency differential oscillators

Image of Texas Instruments' LMK61xx Ultra-Low Jitter OscillatorsTexas Instruments' LMK61xx are ultra-low-jitter oscillators that generate a commonly used reference clock. These devices are pre-programmed in factory to support any reference clock frequency; supported output formats are LVPECL up to 1 GHz, LVDS up to 900 MHz, and HCSL up to 400 MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. These devices operate from a single 3.3 V ±5% supply.

Features
  • Ultra-low-noise, high performance
    • Jitter: 90 fs RMS typical FOUT > 100 MHz
    • PSRR: -70 dBc, robust supply noise immunity
  • Total frequency tolerance of ±50 ppm
  • 3.3 V operating voltage
  • Industrial temperature range (-40ºC to 85ºC)
  • Supported output format
    • LVPECL up to 1 GHz
    • LVDS up to 900 MHz
    • HCSL up to 400 MHz
  • 7 mm x 5 mm 6-pin package that is pin-compatible with industry standard 7050 XO package

LMK61xx Ultra-Low Jitter Oscillators

รูปภาพManufacturer Part Numberคำอธิบายประเภทโปรแกรมได้Available Quantityราคาดูรายละเอียด
IC OSC CLOCK PROG 8QFMLMK61E2-SIATIC OSC CLOCK PROG 8QFMตั้งค่าจากโรงงาน311 - Immediate$2,601.92ดูรายละเอียด
SILIC OSC XO 156.2500MHZ LVPECLLMK61E2-156M25SIATSILIC OSC XO 156.2500MHZ LVPECL156.25 MHz97 - Immediate
5462 - Marketplace
$415.76ดูรายละเอียด
SILIC OSC XO 100.0000MHZ LVPECLLMK61E2-100M00SIATSILIC OSC XO 100.0000MHZ LVPECL100 MHz267 - Immediate
1981 - Marketplace
$331.06ดูรายละเอียด
SILIC OSC XO 125.0000MHZ LVPECLLMK61E2-125M00SIATSILIC OSC XO 125.0000MHZ LVPECL125 MHz243 - Immediate$331.06ดูรายละเอียด
XTAL OSC XO 3.135V-3.465V 8SMDLMK61PD0A2-SIATXTAL OSC XO 3.135V-3.465V 8SMD62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz255 - Immediate$588.08ดูรายละเอียด
SILICONE OSC XO 100.0000MHZ LVDSLMK61A2-100M00SIATSILICONE OSC XO 100.0000MHZ LVDS100 MHz275 - Immediate$331.06ดูรายละเอียด
SILICONE OSC XO 125.0000MHZ LVDSLMK61A2-125M00SIATSILICONE OSC XO 125.0000MHZ LVDS125 MHz830 - Immediate$331.06ดูรายละเอียด
SILICONE OSC XO 156.2500MHZ LVDSLMK61A2-156M25SIATSILICONE OSC XO 156.2500MHZ LVDS156.25 MHz334 - Immediate$415.76ดูรายละเอียด
SILICONE OSC XO 312.5000MHZ LVDSLMK61A2-312M50SIATSILICONE OSC XO 312.5000MHZ LVDS312.5 MHz439 - Immediate$471.37ดูรายละเอียด
SILICONE OSC XO 100.0000MHZ HCSLLMK61I2-100M00SIATSILICONE OSC XO 100.0000MHZ HCSL100 MHz551 - Immediate$331.06ดูรายละเอียด
SILIC OSC XO 100.0000MHZ LVPECLLMK61E2-100M00SIARSILIC OSC XO 100.0000MHZ LVPECL100 MHz0 - Immediate$184.44ดูรายละเอียด
SILIC OSC XO 125.0000MHZ LVPECLLMK61E2-125M00SIARSILIC OSC XO 125.0000MHZ LVPECL125 MHz0 - Immediate$184.44ดูรายละเอียด
SILIC OSC XO 156.2500MHZ LVPECLLMK61E2-156M25SIARSILIC OSC XO 156.2500MHZ LVPECL156.25 MHz0 - Immediate
5185 - Marketplace
$313.60ดูรายละเอียด
SILIC OSC XO 312.5000MHZ LVPECLLMK61E2-312M50SIARSILIC OSC XO 312.5000MHZ LVPECL312.5 MHz0 - Immediate$274.44ดูรายละเอียด
IC OSC CLOCK PROGLMK61E2-SIARIC OSC CLOCK PROGตั้งค่าจากโรงงาน0 - Immediate$551.87ดูรายละเอียด
XTAL OSC XO 3.135V-3.465V 8SMDLMK61PD0A2-SIARXTAL OSC XO 3.135V-3.465V 8SMD62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz0 - Immediate$352.07ดูรายละเอียด

Evaluation Boards and Modules

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นIC / ชิ้นส่วนที่ใช้Available Quantityราคาดูรายละเอียด
EVAL BOARD FOR LMK61E2LMK61E2EVMEVAL BOARD FOR LMK61E2การสั่นแบบสัญญาณนาฬิกาLMK61E210 - Immediate$3,840.80ดูรายละเอียด
EVAL BOARD FOR LMK61E2-156M25LMK61E2-156M25EVMEVAL BOARD FOR LMK61E2-156M25การสั่นแบบสัญญาณนาฬิกาLMK61E2-156M252 - Immediate$3,064.88ดูรายละเอียด
EVAL BOARD FOR LMK61E2-100M00LMK61E2-100M00EVMEVAL BOARD FOR LMK61E2-100M00การสั่นแบบสัญญาณนาฬิกาLMK61E2-100M002 - Immediate$3,064.88ดูรายละเอียด
EVAL BOARD FOR LMK61E2-125M00LMK61E2-125M00EVMEVAL BOARD FOR LMK61E2-125M00การสั่นแบบสัญญาณนาฬิกาLMK61E2-125M001 - Immediate$3,064.88ดูรายละเอียด
EVAL BOARD FOR LMK61E2-312M50LMK61E2-312M50EVMEVAL BOARD FOR LMK61E2-312M50การสั่นแบบสัญญาณนาฬิกาLMK61E2-312M502 - Immediate$3,064.88ดูรายละเอียด
EVAL BOARD FOR LMK61PD0A2LMK61PDEVMEVAL BOARD FOR LMK61PD0A2การสั่นแบบสัญญาณนาฬิกาLMK61PD0A210 - Immediate$3,064.88ดูรายละเอียด
EVAL BOARD FOR LMK61I2-100M00LMK61I2-100M00EVMEVAL BOARD FOR LMK61I2-100M00การสั่นแบบสัญญาณนาฬิกาLMK61I2-100M003 - Immediate$3,064.88ดูรายละเอียด
EVAL BOARD FOR LMK61A2-125M00LMK61A2-125M00EVMEVAL BOARD FOR LMK61A2-125M00การสั่นแบบสัญญาณนาฬิกาLMK61A2-125M000 - ImmediateSee Page for Pricingดูรายละเอียด
EVAL BOARD FOR LMK61A2-100M00LMK61A2-100M00EVMEVAL BOARD FOR LMK61A2-100M00การสั่นแบบสัญญาณนาฬิกาLMK61A2-100M005 - Immediate$3,064.88ดูรายละเอียด
EVAL BOARD FOR LMK61A2-156M25LMK61A2-156M25EVMEVAL BOARD FOR LMK61A2-156M25การสั่นแบบสัญญาณนาฬิกาLMK61A2-156M250 - Immediate$3,192.59ดูรายละเอียด
EVAL BOARD FOR LMK61A2-312M50LMK61A2-312M50EVMEVAL BOARD FOR LMK61A2-312M50การสั่นแบบสัญญาณนาฬิกาLMK61A2-312M503 - Immediate$3,064.88ดูรายละเอียด
Published: 2016-05-13