MCT8329A Sensorless Trapezoidal Control 3-Phase BLDC Gate Driver

Texas Instruments' driver provides a code-free sensorless trapezoidal control solution for BLDC motor applications

Image of Texas Instruments' MCT8329A Sensorless Trapezoidal Control Three-phase BLDC Gate DriverTexas Instruments' MCT8329A provides a single-chip, code-free sensorless trapezoidal solution for applications requiring high-speed operation or very fast startup time for three-phase brushless DC (BLDC) motors. The device provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The device generates correct gate drive voltages using an internal charge pump and enhances the high-side MOSFETs using a bootstrap circuit. A trickle charge pump is included to support a 100% duty cycle. The gate drive architecture supports peak gate drive currents up to 1 A source and 2 A sink.

The MCT8329A can operate from a single power supply and supports a wide input supply range of 4.5 V to 60 V. The sensorless trapezoidal control is highly configurable through the register settings in a non-volatile EEPROM (MCT8329A1I) ranging from motor start-up behavior to closed-loop operation, which allows standalone operation when it is configured. The motor current is sensed using an integrated current-sensing amplifier supporting a single external shunt resistor. The driver receives a speed command through the PWM input, analog voltage, variable frequency square wave, or I2C command. Multiple protection features are intended to protect the device, motor, and system against fault events.

Features
  • Three-phase BLDC gate driver with an integrated sensorless motor control algorithm:
    • Code-free high-speed trapezoidal control
    • Supports electrical frequency: up to 3 kHz
    • Very fast startup time: <50 ms
    • Fast deceleration: <150 ms
    • Supports 120° or 150° modulation to improve the acoustic performance
    • Forward and reverse wind-milling support
    • Analog, PWM, frequency, or an I2C-based control input
    • Configurable motor startup and stop options
    • Optional closed-loop speed or power control, open-loop voltage control
    • Five-point configurable reference profile support
    • Anti-voltage surge prevents overvoltage
    • Variable monitoring through the DACOUT
  • PWM frequency: up to 100 kHz
  • Accurate LDO (AVDD) 3.3 V ±3%, 50 mA support with AVDD connected to the VREG
  • 65 V three phase half-bridge gate driver:
    • Drives three high-side and three low-side N-Channel MOSFETs, operating voltage range: 4.5 V to 60 V
    • Supports 100% PWM duty-cycle
    • Bootstrap-based gate driver architecture
    • Peak source/sink current: 1 A/2 A (max.)
  • Suite of integrated protection features:
    • Supply undervoltage lockout (UVLO)
    • Motor lock detection is available in three types
    • Overcurrent protection (OCP)
    • Thermal shutdown (TSD)
    • Fault condition indication pin (nFAULT)
    • Optional fault diagnostics over the I2C interface
  • Integrated current sense amplifier
  • Adjustable gain: 5 V/V, 10 V/V, 20 V/V, and 40 V/V
  • Low-power sleep mode: 5 µA (max.) at VPVDD = 24 V and TA = +25°C
  • Speed loop accuracy: <3% with an internal clock
  • Independent driver shutdown path (DRVOFF)
  • Spread spectrum for EMI mitigation
Applications
  • Brushless DC (BLDC) motor modules
  • Cordless vacuum cleaners
  • HVAC blowers and ventilators
  • Appliance fans and pumps
  • Cordless garden and power tools: lawnmowers

MCT8329A Sensorless Trapezoidal Control 3-Phase BLDC Gate Driver

รูปภาพManufacturer Part Numberคำอธิบายประเภทมอเตอร์ - สเต็ปเปอร์ประเภทมอเตอร์ - AC, DCฟังก์ชั่นAvailable Quantityราคาดูรายละเอียด
60-V SENSORLESS TRAPEZOIDAL CONTMCT8329A1IREER60-V SENSORLESS TRAPEZOIDAL CONTหลายเฟสDC ไม่มีแปรงถ่าน (BLDC)อุปกรณ์ควบคุม - ความเร็ว4065 - Immediate$133.20ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายประเภทฟังก์ชั่นแบบฝังAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR MCT8329MCT8329EVMEVAL BOARD FOR MCT8329การจัดการพาวเวอร์อุปกรณ์ควบคุม/ตัวขับมอเตอร์ใช่, MCU10 - Immediate$10,305.19ดูรายละเอียด
Published: 2023-03-10