TAS5805M Audio Amplifier

Texas Instruments' 23 W, digital-input audio amplifier features extended processing and battery life in portable audio applications

Image of Texas Instruments' TAS5805M Closed-Loop Class D Audio AmplifierTexas Instruments' TAS5805M high-efficiency, stereo, closed-loop, Class-D amplifier is a cost-effective, digital-input solution with low power dissipation and sound enrichment. This device features an integrated audio processor and 96 kHz architecture that support advanced audio process flow, including sample rate conversion (SRC), 15 BQs per channel, volume control, audio mixing, 3-band 4th order dynamic range compression (DRC), full-band above ground level (AGL), total harmonic distortion (THD) manager, and a level meter.

The TAS5805M features TI’s proprietary hybrid modulation scheme that consumes ultra-low quiescent current of 16.5 mA at 13.5 V PVDD which extends battery life in portable audio applications. Designers leverage inexpensive ferrite bead filters to reduce board space and system cost with advanced electromagnetic interference (EMI) suppression technology.

Features
  • Supports multiple output configurations:
    • 2 x 23 W in 2.0 mode (8 Ω, 21 V, THD+N = 1%)
    • 45 W in mono-mode (4 Ω, 21 V, THD+N = 1%)
  • Excellent audio performance:
    • THD+N ≤ 0.3% at 1 W, 1 kHz, PVDD = 12 V
    • Signal-to-noise ratio (SNR) ≥ 107 dB (A-weighted), noise level < 40 µVRMS
  • Low quiescent current with hybrid modulation:
    • 16.5 mA at PVDD = 13.5 V, 22 µH + 0.68 µF filter
  • Flexible power supply configurations
  • Flexible audio input/output (I/O)
  • Enhanced audio processing:
    • Multi-band advanced DRC and AGL
    • 2 BQs x 15 BQs, thermal foldback (TFB), and direct current (DC) blocking
    • Input mixer, output crossbar, and a level meter
  • Integrated self-protection:
    • Adjacent pin-to-pin short without device damage
    • Overcurrent error (OCE)
  • Easy system integration:
    • I2C software control
    • Reduced solution size
Applications
  • LCD TVs and OLED TVs
  • Wireless speakers, smart speakers with voice assistant
  • Soundbars, wired speakers, and bookshelf stereo systems
  • Desktop PCs and notebook PCs
  • AV receivers, smart homes, and Internet of Things (IoT) appliances

TAS5805MPWP Audio Amplifier

รูปภาพManufacturer Part Numberคำอธิบายประเภทเอาต์พุตพาวเวอร์เอาต์พุตสูงสุด x ช่อง @ โหลดแรงดันไฟฟ้า - ที่จ่ายAvailable Quantityราคาดูรายละเอียด
IC AMP D MONO/STER 45W 28HTSSOPTAS5805MPWPIC AMP D MONO/STER 45W 28HTSSOP1-ช่องสัญญาณ (โมโน) หรือ 2-ช่องสัญญาณ (สเตอริโอ)45W x 1 @ 4Ohm, 23W x 2 @ 8Ohm4.5V ~ 26.4V8616 - Immediate$112.95ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายประเภทเอาต์พุตพาวเวอร์เอาต์พุตสูงสุด x ช่อง @ โหลดสิ่งที่บรรจุอยู่Available Quantityราคาดูรายละเอียด
EVAL BOARD FOR TAS5805MTAS5805MEVMEVAL BOARD FOR TAS5805M1-ช่องสัญญาณ (โมโน) หรือ 2-ช่องสัญญาณ (สเตอริโอ)-บอร์ด7 - Immediate$9,654.98ดูรายละเอียด
Published: 2018-11-30