TMP411 Remote and Local Temperature Sensors
Texas Instruments TMP411 devices with N-factor feature series resistance cancellation and programmable non-ideality factor
Texas Instruments TMP411 and TMP411D devices are remote temperature sensors with a built-in local temperature sensor. The remote temperature sensor, diode-connected transistors are typically low-cost, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs.
Remote temperature accuracy is ±1°C (TMP411) or ±0.8°C (TMP411D) for multiple device manufacturers, with no calibration needed. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to program the alarm thresholds and to read temperature data.
Features that are included in the TMP411 and TMP411D devices are: series resistance cancellation, programmable non-ideality factor, programmable resolution, programmable threshold limits, user-defined offset register for maximum accuracy, minimum and maximum temperature monitors, wide remote temperature measurement range (up to +150°C), diode fault detection, and temperature alert function.
The TMP411 device is available in VSSOP-8 and SOIC-8 packages and TMP411D is available in SOT23-8 package.
- TMP411:
- ±1°C local channel accuracy
- ±1°C remote channel accuracy
- Supply range: 2.7 V to 5.5 V
- Available in VSSOP and SOIC 8-pin packages
- TMP411D:
- ±0.8°C local channel accuracy
- ±0.8°C remote channel accuracy
- Supply range: 1.62 V to 5.5 V
- Available in SOT-23 8-pin package
- Pin and registers compatible with ADT7461 and ADM1032
- Support I2C and SMBus interface
- Programmable resolution: 9 bits to 12 bits
- Programmable non-ideality factor
- Series resistance cancellation
- Offset registers for system calibration
- Programmable threshold limits
- Diode fault detection
- Alert function
- ALERT and THERM2 pin configuration
- Multiple interface addresses
- Wide operating range: -40°C to +125°C
- Enterprise systems
- Rack server motherboards
- Smart network interface cards (NIC)
- Standard notebook PCs
- Processor and FPGA temperature monitoring
- Wireless infrastructure
- Small cell base stations
- Baseband units (BBU)
- Software defined radios
TMP411 Remote and Local Temperature Sensors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ความแม่นยำ - สูงสุด (ต่ำสุด) | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TMP411DEDDFR | REMOTE AND LOCAL TEMPERATURE SEN | ±0.8°C | 2999 - Immediate | $28.13 | ดูรายละเอียด |
![]() | ![]() | TMP411DCDDFR | REMOTE AND LOCAL TEMPERATURE SEN | ±0.8°C | 2999 - Immediate | $28.13 | ดูรายละเอียด |
![]() | ![]() | TMP411DBDDFR | REMOTE AND LOCAL TEMPERATURE SEN | ±0.8°C | 2949 - Immediate | $28.13 | ดูรายละเอียด |
![]() | ![]() | TMP411DADDFR | REMOTE AND LOCAL TEMPERATURE SEN | ±0.8°C | 2843 - Immediate | $28.13 | ดูรายละเอียด |
![]() | ![]() | TMP411DCQDDFRQ1 | AUTOMOTIVE REMOTE AND LOCAL TEMP | ±0.8°C (±1°C) | 3000 - Immediate | $33.95 | ดูรายละเอียด |
![]() | ![]() | TMP411DBQDDFRQ1 | AUTOMOTIVE REMOTE AND LOCAL TEMP | ±0.8°C (±1°C) | 3000 - Immediate | $33.95 | ดูรายละเอียด |
![]() | ![]() | TMP411ADGKR | SENSOR DIGITAL -40C-125C 8VSSOP | ±1°C (±2.5°C) | 2342 - Immediate | $50.43 | ดูรายละเอียด |
![]() | ![]() | TMP411BDGKR | SENSOR DIGITAL -40C-125C 8VSSOP | ±1°C (±2.5°C) | 1341 - Immediate | $50.43 | ดูรายละเอียด |
![]() | ![]() | TMP411ADR | SENSOR DIGITAL -40C-125C 8SOIC | ±1°C (±2.5°C) | 2516 - Immediate | $50.43 | ดูรายละเอียด |
![]() | ![]() | TMP411DQDGKRQ1 | SENSOR DIGITAL -40C-125C 8VSSOP | ±2.5°C | 1092 - Immediate | $58.52 | ดูรายละเอียด |
TMP411 Evaluation Board
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMP411EVM | TMP411 EVALUATION MODULE | 8 - Immediate | $2,020.63 | ดูรายละเอียด |