TMS320F28335 Delfino Microcontrollers

Texas Instruments offers its TMS320F28335 digital-signal controllers for real-time control applications

Image of Texas Instruments' TMS320F28335 Delfino MicrocontrollersTexas Instruments' TMS320F28335 devices, members of the TMS320C28x™/ Delfino™ DSC/MCU generation, are highly integrated, high-performance solutions for demanding control applications.

Features
  • High-performance, static CMOS technology
    • Up to 150 MHz (6.67 ns cycle time)
    • 1.9 V / 1.8 V core, 3.3 V I/O design
  • High-performance, 32-bit CPU (TMS320C28x)
    • IEEE-754, single-precision floating-point unit (FPU)
    • 16 x 16 and 32 x 32 MAC operations
    • 16 x 16 dual MAC
    • Harvard bus architecture
    • Fast interrupt response and processing
    • Unified memory programming model
    • Code-efficient (in C/C++ and assembly)
  • Six-channel DMA controller (for ADC, McBSP, ePWM, XINTF, and SARAM)
  • 16-bit or 32-bit external interface (XINTF)
    • Over 2M x 16 address reach
  • On-chip memory 256K x 16 Flash, 34K x 16 SARAM
  • Boot ROM (8K x 16)
    • With software boot modes (via SCI, SPI, CAN, I2C, McBSP, XINTF, and parallel I/O) standard math tables
  • Clock and system control
    • Dynamic PLL ratio changes supported
    • On-chip oscillator
    • Watchdog timer module
  • GPIO0 to GPIO63 pins can be connected to one of the eight external core interrupts
  • Peripheral interrupt expansion (PIE) block that supports all 58 peripheral interrupts
  • 128-bit security key/lock
    • Protects Flash/OTP/RAM blocks
    • Prevents firmware reverse engineering
  • Three 32-bit CPU timers
  • Up to 88 individually programmable, multiplexed GPIO pins with input filtering

TMS320F28335 Delfino Microcontrollers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MCU 32BIT 512KB FLASH 179BGATMS320F28335ZHHAIC MCU 32BIT 512KB FLASH 179BGA0 - ImmediateSee Page for Pricingดูรายละเอียด
IC MCU 32BIT 512KB FLASH 176LQFPTMS320F28335PGFAIC MCU 32BIT 512KB FLASH 176LQFP814 - Immediate$1,115.06ดูรายละเอียด
IC MCU 32BIT 512KB FLSH 176HLQFPTMS320F28335PTPQIC MCU 32BIT 512KB FLSH 176HLQFP271 - Immediate$1,582.88ดูรายละเอียด
IC MCU 32BIT 512KB FLASH 176BGATMS320F28335ZJZAIC MCU 32BIT 512KB FLASH 176BGA324 - Immediate$1,064.30ดูรายละเอียด
IC MCU 32BIT 512KB FLASH 176BGATMS320F28335ZJZSIC MCU 32BIT 512KB FLASH 176BGA224 - Immediate$1,161.62ดูรายละเอียด
IC MCU 32BIT 512KB FLSH 176HLQFPTMS320F28335PTPSIC MCU 32BIT 512KB FLSH 176HLQFP609 - Immediate$1,214.31ดูรายละเอียด
IC MCU 32BIT 512KB FLASH 176BGATMS320F28335ZJZQIC MCU 32BIT 512KB FLASH 176BGA91 - Immediate$1,671.78ดูรายละเอียด
IC MCU 32BIT 512KB FLASH 176BGATMS320F28335ZJZQRIC MCU 32BIT 512KB FLASH 176BGA0 - Immediate$1,192.93ดูรายละเอียด

Kits and Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EXPERIMENTER TMS320F2833X/2823XTMDSDOCK28335EXPERIMENTER TMS320F2833X/2823X10 - Immediate$6,021.46ดูรายละเอียด
EZDSP TMS320F2833X EVAL BRDTMDSEZ28335EZDSP TMS320F2833X EVAL BRD0 - Immediate$18,225.07ดูรายละเอียด
TMS320F28335 EVAL BRDTMDSPREX28335TMS320F28335 EVAL BRD0 - Immediate$7,880.44ดูรายละเอียด
DAUGHTER CARD TMS320F28335TMDSCNCD28335DAUGHTER CARD TMS320F2833510 - Immediate$2,788.46ดูรายละเอียด
Published: 2016-09-21