TMUX1574 2:1 (SPDT) 4-Channel Powered-Off Protection CMOS Switch

Texas Instruments' switch offers 1.8 V logic and is ideal for a wide range of applications such as Flash memory sharing

Image of Texas Instruments' TMUX1574 Powered-Off Protection CMOS SwitchTexas Instruments' TMUX1574 complementary metal-oxide-semiconductor (CMOS) switch offers a 2:1 SPDT switch configuration with four channels. The wide operating supply (1.5 V to 5.5 V) makes this switch suitable in a broad array of applications from servers and communication equipment to industrial applications. The device supports bidirectional analog and digital signals on the source (SxA, SxB) and drain (Dx) pins and can pass signals above supply up to VDD x 2, with a maximum input/output voltage of 5.5 V.

The TMUX1574 offers powered-off protection up to 3.6 V on the signal path which provides isolation when the supply voltage is removed (VDD = 0 V). Without this protection feature, switches can back-power the supply rail through an internal ESD diode and cause potential damage to the system.

The failsafe logic circuitry allows voltages on the logic control pins to be applied before the supply pin which protects the device from potential damage. The control inputs have 1.8 V logic compatible thresholds to ensure TTL and CMOS logic compatibility when operating in the valid supply voltage range. The integrated pull-down resistor on the logic pins removes external components to reduce system size and cost.

Features
  • Wide supply range: 1.5 V to 5.5 V
  • Low on-capacitance: 7.5 pF
  • Low on-resistance: 2 Ω
  • High bandwidth: 2 GHz
  • Operating temperature range: -40°C to +125°C
  • Logic compatible: 1.8 V
  • Supports input voltage beyond supply
  • Integrated pull-down resistor on logic pins
  • Bidirectional signal path
  • Failsafe logic
  • Powered-off protection up to 3.6 V signals
    • Pinout compatible with SN74CBTLV3257
Applications
  • Flash memory sharing
  • JTAG, SPI, and eMMC multiplexing
  • Servers
  • Datacenter switches and routers
  • Wireless infrastructure
  • PCs and notebooks
  • Building automation
  • Grid infrastructure
  • ePOS
  • Appliances

TMUX1574 Powered-Off Protection CMOS Switches

รูปภาพManufacturer Part Numberคำอธิบายบรรจุภัณฑ์ผู้จำหน่ายอุปกรณ์Available Quantityราคาดูรายละเอียด
IC SWITCH SPDTX4 4.5OHM 16TSSOPTMUX1574PWRIC SWITCH SPDTX4 4.5OHM 16TSSOP16-TSSOP35297 - Immediate$19.07ดูรายละเอียด
IC SWITCH SPDT X 4 4.5OHM 16UQFNTMUX1574RSVRIC SWITCH SPDT X 4 4.5OHM 16UQFN72465 - Immediate$21.66ดูรายละเอียด
IC SWITCH SPDTX4 4.5OHM 16SOT23TMUX1574DYYRIC SWITCH SPDTX4 4.5OHM 16SOT2316-SOT-23-THIN0 - Immediate$23.92ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PRECISION ANALOG MULTIPLEXER EVM16DYYPWEVMPRECISION ANALOG MULTIPLEXER EVM0 - Immediate$1,980.21ดูรายละเอียด
Published: 2020-01-09