TPA3138D2 Class D Stereo Audio Amplifier

Texas Instruments' TPA3138D2 stereo audio amplifier for inductor-free applications with limited wire length between amplifier and speakers

Image of Texas Instruments' TPA3138D2 Class D Stereo Audio AmplifierTexas Instruments' TPA3138D2 is a 10 W/ch, high-efficiency, low-idle-current class D stereo audio amplifier. It can drive stereo speakers with a load as low as 3.2 Ω. In the 1SPW-mode, it consumes a low-idle-current of only 21 mA (12 V) and can operate down to 3.5 V, allowing for longer audio play and improved thermal performance in Bluetooth® speakers, battery-powered appliances, and other power-sensitive applications.

Advanced EMI suppression with spread spectrum control enables the use of inexpensive ferrite bead filters while meeting EMC requirements for system cost reduction. To further simplify the design, the TPA3138D2 integrates essential protection features including undervoltage, overvoltage, power limit, short circuit, and overtemperature, as well as DC speaker protection. All of these protections include automatic recovery.

Customers can leverage every TPA3138D2 feature in existing designs as it is fully pin-to-pin compatible to TI's TPA3110D2, TPA3136D2, and TPA3136AD2.

Features
  • Wide supply range: 3.5 V to 14.4 V
    • 2 W x 10 W into 6 Ω, 1% THD+N, 12 V supply
    • 1 W x 18.5 W into 4 Ω, 10% THD+N, 12 V supply
    • THD+N: 0.04% at 1 W, 1 kHz input, 6 Ω
  • Reduced solution size and cost:
    • Inductor-free operation
    • EN55013 and EN55022 EMC-compliant when no inductors are used
    • No external heatsink required
  • Longer battery life for portable applications:
    • 20 mA (12 V) idle-current in 1 SPW-mode
    • 90% class D efficiency
  • Flexible audio solution:
    • Single-ended or differential analog inputs
    • Selectable gain: 20 dB and 26 dB
    • Pop and click-free startup
  • Integrated protections and auto-recovery:
    • Pin-to-pin, pin-to-ground, and pin-to-power short circuit protection
    • Thermal protection, undervoltage protection, and overvoltage protection
    • Power limiter and DC speaker protection
  • Pin-to-pin compatible with TPA3110D2, TPA3136D2, and TPA3136AD2
Applications
  • Televisions and monitors
  • Bluetooth speakers and wireless speakers
  • Audio amplifiers in smart appliances
  • Audio speakers in Internet of Things (IoT)
  • Consumer audio equipment

TPA3138D2 Class D Stereo Audio Amplifier

รูปภาพManufacturer Part Numberคำอธิบายประเภทเอาต์พุตพาวเวอร์เอาต์พุตสูงสุด x ช่อง @ โหลดแรงดันไฟฟ้า - ที่จ่ายAvailable Quantityราคาดูรายละเอียด
IC AMP D MON/STER 18.5W 28HTSSOPTPA3138D2PWPIC AMP D MON/STER 18.5W 28HTSSOP1-ช่องสัญญาณ (โมโน) หรือ 2-ช่องสัญญาณ (สเตอริโอ)18.5W x 1 @ 4Ohm; 12W x 1 @ 6Ohm; 9.9W x 1 @ 8Ohm3.5V ~ 14.4V5132 - Immediate$37.83ดูรายละเอียด
Published: 2018-09-27