TPS62A0x Series Synchronous Buck Converter

Texas Instruments' SOT-563 DC/DC converters are designed for simple POL applications

Image of Texas Instruments' TPS62A0x Series Synchronous Buck ConverterTexas Instruments' TPS62A0x devices are synchronous step-down buck DC/DC converters that are optimized for high efficiency and compact size. The converters integrate switches that deliver an output current up to 2 A. At medium to heavy loads, the devices operate in pulse-width modulation (PWM) mode with a switching frequency of 2.4 MHz. At light loads, these devices automatically enter power-save mode (PSM) to maintain high efficiency over the load current range. In shutdown, the current consumption is minimal as well.

The TPS62A0x converters provide an adjustable output voltage through an external resistor divider. An internal soft-start circuit limits the inrush current during startup. Other features include built-in overcurrent protection, thermal shutdown protection, and Power-Good. The devices are available in a SOT-563 package.

Features
  • Input voltage range: 2.5 V to 5.5 V
  • Output current: up to 2 A
  • Output voltage: 0.6 V to VIN adjustable via external resistor divider
  • Quiescent current: <25 µA
  • Output voltage accuracy: ±1% (0°C to +125°C TJ)
  • 100%-mode operation
  • Switching frequency: 2.4 MHz
  • Power-save mode or forced-PWM option available
  • Power-Good output pin
  • Short-circuit protection (HICCUP)
  • Active output discharge
  • Package: 1.60 mm x 1.60 mm 6-pin SOT-563
  • Pin-to-pin compatible
Applications
  • Set-top boxes
  • TVs
  • IP network cameras
  • Multifunction printers
  • Routers
  • Solid-state drives (SSDs)
  • Battery-powered
  • General-purpose point-of-load supplies

TPS62A0x Series Synchronous Buck Converters

รูปภาพManufacturer Part Numberคำอธิบายความถี่ - สวิตช์ชิ่งAvailable Quantityราคาดูรายละเอียด
IC REG BUCK ADJ 1A SOT563TPS62A01ADRLRIC REG BUCK ADJ 1A SOT5632.4MHz7910 - Immediate$6.14ดูรายละเอียด
IC REG BUCK ADJ 1A SOT563TPS62A01DRLRIC REG BUCK ADJ 1A SOT5632.4MHz2837 - Immediate$6.14ดูรายละเอียด
IC REG BUCK ADJ 2A SOT563TPS62A02DRLRIC REG BUCK ADJ 2A SOT5632.4MHz9518 - Immediate$7.11ดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายบันทึกAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR TPS62A01TPS62A01EVM-190EVAL BOARD FOR TPS62A01-3 - Immediate$1,901.00ดูรายละเอียด
EVAL BOARD FOR TPS62A01ATPS62A01AEVM-190EVAL BOARD FOR TPS62A01A-1 - Immediate$1,901.00ดูรายละเอียด
Published: 2022-09-15