TPS65217 Power Management ICs

Texas Instruments offers its TPS65217, single-chip power management ICs (PMICs) for battery-powered systems

Image of Texas Instruments' TPS65217 Power Management ICsTexas Instruments' TPS65217 are single-chip power management ICs specifically designed to support applications in portable and 5 V, non-portable applications. They provide a linear battery charger for single-cell Li-ion and Li-polymer batteries, a dual-input power path, three step-down converters, four LDOs, and a high-efficiency boost converter to power two strings of up to ten LEDs each. The system can be supplied by any combination of USB port, 5 V AC adaptor, or Li-Ion battery. These devices are characterized across a -40°C to 105°C temperature range which makes it suitable for industrial applications. Three high-efficiency, 2.25 MHz, step-down converters can provide the core voltage, memory, and I/O voltage for a system.

Features
  • Charger/power path
    • 2 A output current on power path
    • Linear charger
      • 700 mA maximum charge current
    • 20 V tolerant USB and AC inputs
    • Thermal regulation, safety timers
    • Temperature sense input
  • Interface
    • I2C interface (address 0x24)
    • Password-protected I2C registers
  • Step-down converter (DCDC1, 2, 3)
    • Three step-down converters with integrated switching FETs
    • 2.25 MHz fixed frequency operation
    • Power save mode at light load current
    • Output voltage accuracy in PWM mode is ±2.0%
    • 100% duty cycle for lowest dropout
    • Typical 15 µA quiescent per converter
    • Passive discharge to ground when disabled

TPS65217 Power Management ICs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC PMIC FOR MOBILE BATT 48VQFNTPS65217ARSLTIC PMIC FOR MOBILE BATT 48VQFN0 - Immediate$231.48ดูรายละเอียด
IC PMIC FOR MOBILE BATT 48VQFNTPS65217BRSLTIC PMIC FOR MOBILE BATT 48VQFN1925 - Immediate$231.48ดูรายละเอียด
IC PMIC BATT PWR SYST 48VQFNTPS65217CRSLRIC PMIC BATT PWR SYST 48VQFN3962 - Immediate$196.24ดูรายละเอียด
IC PMIC BATT PWR SYST 48VQFNTPS65217CRSLTIC PMIC BATT PWR SYST 48VQFN1428 - Immediate$231.48ดูรายละเอียด
IC PMIC BATT PWR SYST 48VQFNTPS65217DRSLTIC PMIC BATT PWR SYST 48VQFN8 - Immediate$242.15ดูรายละเอียด
IC PMIC BATTERY 48VQFNTPS65217BRSLRIC PMIC BATTERY 48VQFN4577 - Immediate$196.24ดูรายละเอียด
IC PMIC BATT PWR SYST 48VQFNTPS65217DRSLRIC PMIC BATT PWR SYST 48VQFN6416 - Immediate$168.12ดูรายละเอียด

Evaluation Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR TPS65217TPS65217AEVMEVAL BOARD FOR TPS652170 - Immediate$2,809.48ดูรายละเอียด
EVAL BOARD FOR TPS65217TPS65217CEVMEVAL BOARD FOR TPS652173 - Immediate$3,192.59ดูรายละเอียด
EVAL BOARD FOR TPS65217TPS65217BEVMEVAL BOARD FOR TPS652170 - Immediate$2,809.48ดูรายละเอียด
EVAL BOARD FOR TPS65217DTPS65217DEVMEVAL BOARD FOR TPS65217D5 - Immediate$3,192.59ดูรายละเอียด
Published: 2016-09-01