TPS92410 Linear Controller for Offline LED Drivers

TI's switch-controlled, direct-drive, advanced linear driver with high-voltage start-up intended for use in low-power, offline LED lighting applications

Image of Texas Instruments' TPS92410 LED DriversTexas Instruments' TPS92410 is an advanced linear driver with high-voltage start-up intended for use in low-power, offline LED lighting applications. It can be used to regulate the average LED current through LEDs in conjunction with the TPS92411 direct drive switch.

The TPS92410 features a reference voltage that can be used to set the current level as well as the thermal foldback threshold. A multiplier is included to obtain excellent power-factor while maintaining good line regulation. Other features include undervoltage lockout, overvoltage protection, forward phase dimmer detection with change to constant current mode, thermal foldback, and thermal shutdown.

Features  
  • Multiplier for good PFC, line regulation, and low THD
  • VIN range from 9.5 V to 450 V
  • Compatible with phase dimmers
  • Analog dimming input with LED turn-off
  • Programmable overvoltage protection
  • Precision 3 V reference
  • Thermal foldback
  • Thermal shutdown
  • No inductor required
  • 13-pin, high-voltage, SOIC package

TPS92410 Linear Controller for Offline LED Drivers

รูปภาพManufacturer Part Numberคำอธิบายสวิตช์ภายในแรงดันไฟฟ้า - ที่จ่าย (ต่ำสุด)แรงดันไฟฟ้า - ที่จ่าย (สูงสุด)Available Quantityราคา
IC LED DRIVER OFFL TRIAC 13SOICTPS92410DIC LED DRIVER OFFL TRIAC 13SOICไม่9.5V450V370 - Immediate$55.93ดูรายละเอียด

Evaluation Modules

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - เอาต์พุตคุณสมบัติแรงดันไฟฟ้า - อินพุตAvailable Quantityราคา
EVAL BOARD FOR TPS92410 TPS92411TPS92410EVM-001EVAL BOARD FOR TPS92410 TPS9241120V, 40V, 80Vปรับความสว่างได้90 ~ 135VAC2 - Immediate$4,000.84ดูรายละเอียด
EVAL BOARD FOR TPS92410 TPS92411TPS92410EVM-002EVAL BOARD FOR TPS92410 TPS9241140V, 80V, 160Vปรับความสว่างได้190 ~ 260VAC2 - Immediate$4,000.84ดูรายละเอียด
Published: 2014-08-28