TPS92512/13 Buck Current Regulator

Step-down (buck) current regulator LED driver with integrated analog current adjust from Texas Instruments

Image of TI's TPS92512 Buck Current RegulatorTexas Instruments' TPS92512/HV (2.5 A) and TPS92513/HV (1.5 A) are step-down (buck) current regulators with an integrated MOSFET to drive high current LEDs. Available with 42 V and 60 V (HV) input ranges, these LED drivers operate at a user-selected fixed-frequency with peak-current mode control and deliver excellent line and load regulation.

The TPS92512/13 LED drivers feature separate inputs for analog and pulse width modulation (PWM) dimming for no compromise brightness control achieving contrast ratios of greater than 10:1 and greater than 100:1, respectively. The PWM input is compatible with low-voltage logic standards for easy interface to a broad range of microcontrollers. The analog LED current setpoint is adjustable from 0 V to 300 mV using the IADJ input with an external 0 V to 1.8 V signal.

For multi-string applications using two or more TPS92512/3 LED drivers, the internal oscillator can be overdriven by an external clock ensuring all of the converters operate at a common frequency thereby reducing the potential for beat frequencies and simplifying system EMI filtering. An adjustable input under-voltage lockout (UVLO) with hysteresis provides flexibility in setting start/stop voltages based upon supply voltage conditions.

TI Design Link: Proximity Sensing of up to 30CM Range with >15dB SNR and Robust Capacitive Touch Reference Design

TPS92512/13 Buck Current Regulator

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC LED DRVR RGLTR PWM 10HVSSOPTPS92512DGQRIC LED DRVR RGLTR PWM 10HVSSOP10506 - Immediate$78.56ดูรายละเอียด
IC LED DRVR RGLTR PWM 10HVSSOPTPS92512DGQTIC LED DRVR RGLTR PWM 10HVSSOP737 - Immediate$92.46ดูรายละเอียด
IC LED DRVR RGLTR PWM 10HVSSOPTPS92512HVDGQTIC LED DRVR RGLTR PWM 10HVSSOP10464 - Immediate$99.90ดูรายละเอียด
IC LED DRVR RGLTR PWM 10HVSSOPTPS92512HVDGQRIC LED DRVR RGLTR PWM 10HVSSOP8387 - Immediate$85.03ดูรายละเอียด
EVAL BOARD FOR TPS92512TPS92512EVM-001EVAL BOARD FOR TPS925122 - Immediate$1,980.21ดูรายละเอียด
IC LED DRVR RGLTR PWM 10HVSSOPTPS92513DGQTIC LED DRVR RGLTR PWM 10HVSSOP8380 - Immediate$71.13ดูรายละเอียด
IC LED DRVR RGLTR PWM 10HVSSOPTPS92513HVDGQTIC LED DRVR RGLTR PWM 10HVSSOP5282 - Immediate$74.68ดูรายละเอียด

Eval Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR TPS92513HVTPS92513EVM-001EVAL BOARD FOR TPS92513HV2 - Immediate$1,980.21ดูรายละเอียด
EVAL BOARD FOR TPS92512TPS92512EVM-001EVAL BOARD FOR TPS925122 - Immediate$1,980.21ดูรายละเอียด
Published: 2015-09-30