TS5USBC41 Dual 2:1 USB 2.0 Mux/DeMux

Texas Instruments' TS5USBC41 dual 2:1 USB 2.0 analog switch for mobile and space-constrained applications

Image of Texas Instruments' TS5USBC41 Dual 2:1 USB 2.0 Mux/DeMuxTexas Instruments' TS5USBC41 is a bidirectional, low-power, dual-port, high-speed, USB 2.0 analog switch with integrated protection for USB Type C™ systems. This device is configured as a dual 2:1 or 1:2 switch.

It is optimized for use with the USB 2.0 D+/- lines in a USB Type C system. The TS5USBC41 protection on the I/O pins can tolerate up to 20 V with automatic shutoff circuitry to protect system components behind the switch.

This device comes in a small 12-pin DSBGA package making it a perfect candidate for mobile and space-constrained applications.

Features
  • Supply range: 2.3 V to 5.5 V
  • Differential 2:1 or 1:2 switch/multiplexer or flexible dual single-ended cross switch
  • 0 V to 20 V overvoltage protection (OVP) on common pins
  • Powered-off protection when VCC = 0 V
  • Low RON of 9 Ω max.
  • BW of 1.1 GHz
  • CON typ. of 2.7 pF
  • Low power disable-mode
  • 1.8 V compatible logic inputs
  • ESD protection exceeds JESD 22
    • 2000 V human body model (HBM)
  • Standard temp. range: 0°C to +70°C
  • Industrial temp. range: -40°C to +85°C
  • Small DSBGA package
Applications
  • Mobile
  • PCs and notebooks
  • Tablets
  • Anywhere a USB Type C or micro-b connector is used

TS5USBC41 Dual 2:1 USB 2.0 Mux/DeMux

รูปภาพManufacturer Part Numberคำอธิบายวงจรสวิตช์จำนวนของช่องแรงดันไฟฟ้า - ที่จ่าย, เดี่ยว (V+)Available Quantityราคาดูรายละเอียด
IC USB SWITCH 12DSBGATS5USBC410YFFTIC USB SWITCH 12DSBGA-22.3V ~ 5.5V831 - Immediate$34.27ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นแบบฝังAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR TS5USBC402TS5USBC402EVMEVAL BOARD FOR TS5USBC402สวิตช์อนาล็อก-2 - Immediate$5,780.60ดูรายละเอียด
Published: 2018-09-28