XCL201/XCL202 Series

Torex Semiconductor's built-in step-down micro DC/DC converter

Image of Torex Semiconductor Ltd's XCL201/XCL202 Series Torex Semiconductor's XCL201/XCL201 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package. A stable power supply with an output current of 400 mA is configured using only two capacitors, connected externally. Operating voltage range is from 2.0 V to 6.0 V. Output voltage is internally set in a range from 0.8 V to 4.0 V in increments of 0.05 V. The device is operated by 1.2 MHz, and includes 0.42 Ω P-channel driver transistor and 0.52 Ω N-channel switching transistor. As for operation mode, the XCL202 series is automatic PWM/PFM switching control, allowing fast response, low ripple, and high efficiency over the full range of loads (from light load to heavy load). The series provides short-time turn-on by the soft start function, internally set in 0.25 ms (TYP). The series integrates CL auto-discharge function, enabling the electric charge stored at the output capacitor CL to be discharged via the internal auto-discharge switch located between the LX and VSS pins. When the devices enter stand-by mode, output voltage quickly returns to the VSS level as a result of this function.

Features
  • Ultra-small: 2.5 mm x 2.0 mm, h=1.0 mm
  • Input voltage: 2.0 V - 6.0 V
  • Output voltage: 0.8 V - 4.0 V (±2.0%)
  • High efficiency: 92%(VIN=4.2 V, VOUT=3.3 V)
  • Output current: 400 mA
  • Oscillation frequency: 1.2 MHz (±15%)
  • Maximum duty cycle: 100%
  • Output capacitor: low ESR ceramic
  • Current limiter circuit: constant current and latching
  • Control methods:
    • PWM (XCL201)
    • PWM/PFM Auto (XCL202)
Applications
  • Mobile phones, smart-phones
  • Bluetooth headsets
  • WiMAX PDAs, MIDs, UMPCs
  • Portable game consoles
  • Digital cameras, camcorders
  • SSD (Solid State Drive)
  • PND (Portable Navigation Device)

XCL201-XCL202 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
DC DC CONVERTER 3.3VXCL202B331BR-GDC DC CONVERTER 3.3V0 - Immediate$53.02ดูรายละเอียด
Published: 2013-07-02