Automotive-Grade Photocouplers and Photorelays

Toshiba’s photocouplers and photorelays are reliable and provide longevity in various applications

Image of Toshiba's Automotive-Grade Photocouplers and PhotorelaysToshiba’s automotive-grade components are designed to maximize performance in the most rigorous of automotive applications. Due to increased market demand for electric vehicles, more devices are required to provide isolation across several voltage levels in areas such as battery management systems (BMS), inverters, and DC/DC converters. Additionally, photorelays are a great solid-state replacement for a traditional mechanical relay. One of the main benefits of using photorelays versus mechanical relays is reliability and longevity, which is especially important in vehicles that have longer lifetimes.

Photocouplers

    Toshiba automotive photocouplers are available in four families: IC outputs with several configurations, transistor outputs, and photovoltaic outputs and MOSFET outputs (called photorelay). All isolation voltages are guaranteed for 3750 VRMS.

IC Output

    Ranging from 1 Mbps to 20 Mbps, these photocouplers are ideal for communicating over an isolation barrier. Output configurations are either open collector or totem-pole structured. All these IC output photocouplers come in a 5-pin 3.7 mm × 7.0 mm × 2.1 mm SO6 package.

Transistor Output

    The photocoupler employs a transistor output within the internal structure; therefore, the main characteristics are like those of a transistor. The current transfer ratio (CTR) varies between 50 and 900, and VCEO is either 40 V or 80 V, depending on preference VCE(sat) and IC(max) are constant at 0.4 V and 0.05 A, respectively. These transistor photocouplers are housed in an SO4 packaged, measuring 2.6 mm × 7.0 mm × 2.1 mm and a 4-pin SO6 measuring 3.7 mm × 7.0 mm × 2.1 mm.

Photovoltaic Output

    Toshiba offers two different photovoltaic output photocouplers. They employ a photodiode array as the primary method of coupling. Both perform similarly, offering short circuit current minimums (ISC(min)) of 12 μA, and open voltage minimums (VOC(min)) of 7 V. The main difference between the two is the internal control circuit, which allows the TLX9906 to turn off about 80% faster (0.2 ms vs. 1 ms). These two also come in a 4-pin SO6 measuring 3.7 mm x 7.0 mm x 2.1 mm.

MOSFET Output (Photorelays)

    Photorelays are a great modern solution for replacing the traditional mechanical relay. The most significant benefit is the solid-state functionality, which allows for better longevity versus the traditional mechanical relay, which repeatedly moves a coil backward and forward. This lack of wear and tear is highly desirable in a product that is designed to have a long lifespan. Additionally, photorelays are functionally faster and less noisy. There is no bouncing or physical movement. Signals are clean and fast, two essential characteristics. The AEC-Q101 grade photorelay features an off-state voltage VOFF maximum of 600 V and a maximum on-state current (ION) of 15 mA. This photorelay can also be found in the 4-pin SO6 package, which is substantially smaller than a traditional mechanical relay.

Diagram

    Image of Toshiba’s Automotive-Grade Photocouplers and Photorelays 
Features
  • Operating temperature ranges:
    • -40°C to +125°C (photocouplers)
    • -55°C to +105°C (photorelays)
  • Isolation voltage (BVS) of 3750 VRMS
  • AEC-Q101
  • Small surface-mount packaging
  • Solid-state operation
  • High-speed communication
Applications
  • Automotive
  • Battery management systems (BMS)
  • Inverters
  • DC/DC converters
  • Fuel battery controls
  • MOSFET gate drivers

Automotive-Grade Photocouplers and Photorelays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OPTOISOLTR 3.75KV OPEN COLL 6-SOTLX9378(TPL,FOPTOISOLTR 3.75KV OPEN COLL 6-SO1776 - Immediate$133.52ดูรายละเอียด
OPTOISOLTR 3.75KV OPEN COLL 6-SOTLX9304(TPL,FOPTOISOLTR 3.75KV OPEN COLL 6-SO1252 - Immediate$125.12ดูรายละเอียด
OPTOISOLTR 3.75KV PUSH PULL 6-SOTLX9310(TPL,FOPTOISOLTR 3.75KV PUSH PULL 6-SO4300 - Immediate$129.32ดูรายละเอียด
OPTOISOLTR 3.75KV 1CH TRANS 4-SOTLX9291A(GBTPL,FOPTOISOLTR 3.75KV 1CH TRANS 4-SO51232 - Immediate$112.51ดูรายละเอียด
OPTOISOLTR 3.75KV 1CH TRANS 4-SOTLX9000(TPL,FOPTOISOLTR 3.75KV 1CH TRANS 4-SO25512 - Immediate$112.51ดูรายละเอียด
OPTOISO 3.75KV 1CH TRANS 6-SOPTLX9300(TPL,FOPTOISO 3.75KV 1CH TRANS 6-SOP12482 - Immediate$112.51ดูรายละเอียด
OPTOISO 3.75KV 1CH TRANS 6-SOPTLX9185A(GBTPL,FOPTOISO 3.75KV 1CH TRANS 6-SOP16292 - Immediate$112.51ดูรายละเอียด
OPTOISOLTR 3.75KV PUSH PULL 6-SOTLX9376(TPL,FOPTOISOLTR 3.75KV PUSH PULL 6-SO2565 - Immediate$137.73ดูรายละเอียด
OPTOISOLTR 3.75KV 1CH TRANS 6-SOTLX9309(TPL,FOPTOISOLTR 3.75KV 1CH TRANS 6-SO1720 - Immediate$125.12ดูรายละเอียด
OPTOISO 3.75KV 1CH PHVOLT 6-SOPTLX9905(TPL,FOPTOISO 3.75KV 1CH PHVOLT 6-SOP2931 - Immediate$137.73ดูรายละเอียด
OPTOISO 3.75KV 1CH PHVOLT 6-SOPTLX9906(TPL,FOPTOISO 3.75KV 1CH PHVOLT 6-SOP5654 - Immediate$137.73ดูรายละเอียด
OPTOISO 3.75KV 1CH MOSFET 6-SOPTLX9175J(TPL,FOPTOISO 3.75KV 1CH MOSFET 6-SOP3823 - Immediate$162.30ดูรายละเอียด
Published: 2020-03-18