TMPM3HxF10x Arm® Cortex®-M3 Microcontrollers

Toshiba's microcontrollers can operate synchronously with high-precision ADC allowing to control AC and brushless motors

Image of Toshiba's TMPM3HxF10x ARM® Cortex®-M3 Microcontrollers Toshiba’s TMPM3HxF10xx series of microcontrollers are the 1 MB Flash memory version of its M3H group of the TXZ+™ family advanced class of MCU in the 40 nm process node.

Consisting of the Arm Cortex-M3 CPU core with a clock speed of 120 MHz, 1 MB Flash, 32 KB data Flash with 100 K program/erase cycle endurance, and 130 KB RAM, these MCUs offer various interface and motor control options, including UART, I2C, TSPI, two-unit DMAC, encoder, and LCD 40x4 controller and programmable motor driver (PMD). The advanced PMD circuit can operate synchronously with the high-speed, high-precision ADC allowing to control AC and brushless motors. Moreover, these MCUs can support a wide variety of sensing applications with a 1 MSPS, 12-bit ADC.

The 1 MB code Flash memory is implemented in two separated 512 KB areas that allow instructions to be read and executed from one area, while the updated code is programmed into the other area simultaneously. Firmware rotation is supported by an area swap functionality so that simultaneous firmware updates can be seamlessly implemented which facilitates firmware over-the-air (FOTA) type of applications.

There are also self-diagnosis functions in the flash memory, RAM, ADC, and clock. This key feature can help customers to achieve IEC60730 Class B functional safety certification.

Features
  • High-performance Arm Cortex-M3 core, max 120 MHz
  • 1 MB code Flash in two 512 KB areas allowing microcontroller operation and firmware update in parallel without interruptions for FOTA and IoT applications, 100 k rewriteable cycles
  • Data Flash of 32 KB with 100 k cycles
  • RAM of 130 KB
  • Area swap method firmware rotation function, supporting firmware updates while the microcontroller continues to operate
  • Mem, ADC, and clock self-diagnosis functions facilitate users for IEC 60730 class B functional safety certifications
  • ADC 19-21ch, 12-bit, 1MSPS
  • DAC 2ch, 8-bit and comparator
  • Programmable motor driver (PMD) with 6 PWM for AC or inverter motor controls
  • Encoder (ENC) inputs for Hall sensors or incremental encoder motor sensing
  • LCD driver of 40 segments x 4 com for 160 pixels characters/alphanumeric displays
  • GPIO 118-134
  • Extensive package lineup in LQFP64, 80, 100, 128, and 144
  • Operating voltage: 2.7 V to 5.5 V
  • Operating temperature: -40°C to +105°C
  • Low-power consumption operations of IDLE, STOP1, and STOP2 modes
Applications
  • Consumer equipment: home appliances, toys, and health care equipment, etc.
  • Office equipment: multi-function printers, etc.
  • Motor control of consumer equipment, industrial equipment
  • IoT of consumer equipment, industrial equipment, etc.

TMPM3HxF10x Arm® Cortex®-M3 Microcontrollers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MCU,M3,120MHZ,512KBMEM/66KBRAM,QTMPM3HNFDADFGMCU,M3,120MHZ,512KBMEM/66KBRAM,Q66 - Immediate$204.00ดูรายละเอียด
MCU,M3,120MHZ,512KBMEM/66KBRAM,QTMPM3HLFDAUGMCU,M3,120MHZ,512KBMEM/66KBRAM,Q1600 - Immediate$250.23ดูรายละเอียด
MCU,M3,120MHZ,1MBMEM/130KBRAM,QFTMPM3HPF10BFGMCU,M3,120MHZ,1MBMEM/130KBRAM,QF170 - Immediate$256.05ดูรายละเอียด
MCU,M3,120MHZ,512KBMEM/66KBRAM,QTMPM3HMFDAFGMCU,M3,120MHZ,512KBMEM/66KBRAM,Q119 - Immediate$293.56ดูรายละเอียด
MCU,M3,120MHZ,512KBMEM/66KBRAM,QTMPM3HNFDAFGMCU,M3,120MHZ,512KBMEM/66KBRAM,Q89 - Immediate$298.73ดูรายละเอียด
MCU,M3,120MHZ,1MBMEM/130KBRAM,QFTMPM3HNF10BFGMCU,M3,120MHZ,1MBMEM/130KBRAM,QF90 - Immediate$404.77ดูรายละเอียด
MCU,M3,120MHZ,1MBMEM/130KBRAM,QFTMPM3HQF10BFGMCU,M3,120MHZ,1MBMEM/130KBRAM,QF95 - Immediate$462.00ดูรายละเอียด
Published: 2023-08-04