TPI 30/65/125 Series Power Supplies

TRACO Power's AC/DC open frame power supplies include a 3000 VAC reinforced isolation system and are ErP compliant

Image of TRACO Power's TPI Series Power Supplies TRACO Power's TPI 30, 65, and 125 series AC/DC open frame power supplies are designed for robust performance in industrial markets where a cost-efficient solution is critical. These ultra-compact products include a 3000 VAC reinforced isolation system, 120% to 130% peak load operation (up to five seconds and 20% duty cycle), ErP compliance with low no-load input power and high-efficiency operation, an internal Class B filter, IEC, EN, and UL 62368-1 safety approvals, and are Class II prepared (no safety ground required). Using the latest developments in power conversion technology enables the use of fewer and more reliable components that reduce space and improve efficiency. The MTBF rating for the 30 W series is 3,340 K hours, 65 W is 1,490 K hours, and 125 W is 790 K hours (MIL-HDBK-217F, ground benign) and carry a 3-year warranty.

Features
  • Peak power function up to 120% for five seconds
  • Operating range: -40°C to +85°C
  • TPI 30 and 65 offer full power to +60°C (convection)
  • No-load input power <0.3 W
  • High efficiency of 83% to 94%
  • ErP compliant
  • IEC/EN/UL 62368-1 safety approved
  • Protection Class II prepared
  • Internal EN 55032 Class B filter
  • 3-year product warranty
  • TPI 30: 3.34" x 1.38" x 0.77"
  • TPI 65: 3.00" x 2.00" x 0.94"
  • TPI 125: 3.00" x 2.00" x 1.16"

TPI Series Power Supplies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 12V 100WTPI 125-112A-JAC/DC CONVERTER 12V 100W14 - Immediate$2,309.01ดูรายละเอียด
AC/DC CONVERTER 15V 100WTPI 125-115A-JAC/DC CONVERTER 15V 100W3 - Immediate$2,309.01ดูรายละเอียด
AC/DC CONVERTER 24V 100WTPI 125-124A-JAC/DC CONVERTER 24V 100W36 - Immediate$2,309.01ดูรายละเอียด
AC/DC CONVERTER 36V 100WTPI 125-136A-JAC/DC CONVERTER 36V 100W6 - Immediate$2,309.01ดูรายละเอียด
AC/DC CONVERTER 3.3V 20WTPI 30-103A-JPAC/DC CONVERTER 3.3V 20W13 - Immediate$1,125.41ดูรายละเอียด
AC/DC CONVERTER 15V 30WTPI 30-115A-JPAC/DC CONVERTER 15V 30W7 - Immediate$1,020.66ดูรายละเอียด
AC/DC CONVERTER 24V 30WTPI 30-124A-JPAC/DC CONVERTER 24V 30W4 - Immediate$956.32ดูรายละเอียด
AC/DC CONVERTER 36V 30WTPI 30-136A-JPAC/DC CONVERTER 36V 30W10 - Immediate$956.32ดูรายละเอียด
AC/DC CONVERTER 48V 30WTPI 30-148A-JPAC/DC CONVERTER 48V 30W0 - Immediate$956.32ดูรายละเอียด
AC/DC CONVERTER 53V 31WTPI 30-153A-JPAC/DC CONVERTER 53V 31W9 - Immediate$956.32ดูรายละเอียด
AC/DC CONVERTER 5V 50WTPI 65-105A-JPAC/DC CONVERTER 5V 50W5 - Immediate$1,563.80ดูรายละเอียด
AC/DC CONVERTER 24V 65WTPI 65-124A-JPAC/DC CONVERTER 24V 65W23 - Immediate$1,442.89ดูรายละเอียด
AC/DC CONVERTER 53V 66WTPI 65-153A-JPAC/DC CONVERTER 53V 66W3 - Immediate$1,380.81ดูรายละเอียด
AC/DC CONVERTER 48V 100WTPI 125-148A-JAC/DC CONVERTER 48V 100W11 - Immediate$2,309.01ดูรายละเอียด
AC/DC CONVERTER 5V 30WTPI 30-105A-JPAC/DC CONVERTER 5V 30W5 - Immediate$1,125.41ดูรายละเอียด
AC/DC CONVERTER 12V 30WTPI 30-112A-JPAC/DC CONVERTER 12V 30W129 - Immediate$1,020.66ดูรายละเอียด
AC/DC CONVERTER 12V 65WTPI 65-112A-JPAC/DC CONVERTER 12V 65W3 - Immediate$1,442.89ดูรายละเอียด
AC/DC CONVERTER 15V 65WTPI 65-115A-JPAC/DC CONVERTER 15V 65W10 - Immediate$1,442.89ดูรายละเอียด
AC/DC CONVERTER 36V 65WTPI 65-136A-JPAC/DC CONVERTER 36V 65W8 - Immediate$1,380.17ดูรายละเอียด
AC/DC CONVERTER 48V 65WTPI 65-148A-JPAC/DC CONVERTER 48V 65W5 - Immediate$1,380.17ดูรายละเอียด
Published: 2020-09-21