TPP 300 Series Medical & Industrial AC/DC Power Supplies

TRACO Power's AC/DC power supplies' standard configurations are either open frame or fully enclosed with fan

Image of TRACO Power TPP 300 Series AC/DC Power SuppliesTRACO Power's TPP 300 series AC/DC power supplies' standard configurations are either open frame or fully enclosed with fan. All models are 2xMOPP compliant and BF (body floating) rated for applied parts applications, ensuring both patient and operator protection. All models carry IEC/EN/ES 60601-1 and IEC/EN/UL 62368-1 safety approvals. Using high-quality components and high-efficiency topologies enables a wide operating temperature range and high reliability exceeding 1.05 million hours MTBF (MIL-HDBK-217F, ground benign). They are supported with a 5-year product warranty.

Features
  • Safety approved to IEC/EN/ES 60601-1 and IEC/EN/UL 62368-1
  • I/O isolation 3,000 VAC
  • 250 VAC working voltage with reinforced insulation
  • Low leakage current <100 μA rated for BF applications
  • Risk management acc. to ISO 14971 including file
  • 5-year warranty
  • 2.00" x 4.00" x 1.26" open frame
  • 2.44" x 4.60" x 2.32" enclosed packages
  • 300 W continuous with system forced air or enclosed/fan models
  • Operating temperature range: -40°C to +85°C
  • Convection cooled: 150 W at 115 VAC / 180 W at 230 VAC
  • Compliant to EN55032 Class B conducted

TPP 300 Series AC/DC Power Supplies

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของเอาต์พุตแรงดันไฟฟ้า - เอาต์พุต 2Available Quantityราคาดูรายละเอียด
AC/DC CONVERTER 48V 180WTPP 300-148A-MAC/DC CONVERTER 48V 180W1-54 - Immediate$4,385.56ดูรายละเอียด
AC/DC CONVERTER 36V 180WTPP 300-136A-MAC/DC CONVERTER 36V 180W1-1 - Immediate$4,385.56ดูรายละเอียด
AC/DC CONVERTER 53V 180WTPP 300-153A-MAC/DC CONVERTER 53V 180W1-1 - Immediate$4,390.74ดูรายละเอียด
AC/DC CONVERTER 12V 180WTPP 300-112A-MAC/DC CONVERTER 12V 180W1-12 - Immediate$4,385.56ดูรายละเอียด
AC/DC CONVERTER 24V 180WTPP 300-124A-MAC/DC CONVERTER 24V 180W1-64 - Immediate$4,385.56ดูรายละเอียด
AC/DC CONVERTER 36V 300WTPP 300-136-MAC/DC CONVERTER 36V 300W1-4 - Immediate$5,530.37ดูรายละเอียด
AC/DC CONVERTER 48V 300WTPP 300-148-MAC/DC CONVERTER 48V 300W1-19 - Immediate$5,530.37ดูรายละเอียด
AC/DC CONVERTER 12V 300WTPP 300-112-MAC/DC CONVERTER 12V 300W1-24 - Immediate$5,530.37ดูรายละเอียด
AC/DC CONVERTER 15V 300WTPP 300-115-MAC/DC CONVERTER 15V 300W1-0 - Immediate$5,530.37ดูรายละเอียด
AC/DC CONVERTER 15V 180WTPP 300-115A-MAC/DC CONVERTER 15V 180W1-10 - Immediate$4,385.56ดูรายละเอียด
AC/DC CONVERTER 53V 301WTPP 300-153-MAC/DC CONVERTER 53V 301W1-10 - Immediate$5,530.37ดูรายละเอียด
AC/DC CONVERTER 24V 300WTPP 300-124-MAC/DC CONVERTER 24V 300W1-73 - Immediate$5,530.37ดูรายละเอียด
Published: 2022-03-31