TDTTP2500B066B-KIT 2.5 kW Totem-Pole PFC GaN Eval Board

Transphorm's power factor correction (PFC) evaluation board offers high-efficiency single-phase AC/DC conversion

Image of Transphorm's TDTTP2500B066B-KIT 2.5 kW Totem-Pole PFC GaN Eval BoardTransphorm's TDTTP2500B066B-KIT 2.5 kW, bridgeless totem-pole PFC evaluation board achieves very high-efficiency single-phase AC/DC conversion. Using GaN FETs in the fast-switching leg of the circuit and low-resistance MOSFETs in the slow-switching leg of the circuit results in improved performance and efficiency. The TDTTP2500B066B-KIT is for evaluation purposes only.

This evaluation board integrates a Microchip dsPIC33CK digital signal controller (DSC) board with pre-programmed firmware off-the-shelf that is backed by Microchip’s global technical support team along with Transphorm’s application support capabilities. The DSC comes with free use of Microchip’s embedded design tools within the intuitive MPLAB® X integrated development environment.

Features
  • Power: 2.5 kW
  • Switching frequency: 66 kHz
  • Output voltage 390 V
  • TP65H050G4BS
  • Easy-to-use platform to investigate GaN
Applications
  • Datacenter power supplies
  • Broad industrial power supplies

TDTTP2500B066B-KIT 2.5 kW Totem-Pole PFC GaN Eval Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR TP65H050G4BSTDTTP2500B066B-KITEVAL BOARD FOR TP65H050G4BS0 - Immediate$40,735.80ดูรายละเอียด
Published: 2021-01-18