TMC2160-TA High-Power Stepper Driver IC

TRINAMIC's TMC2160-TA stepper driver IC offers superior current-control for high-power stepper motors

Image of TRINAMIC's TMC2160-TA High-Power Stepper MotorTRINAMIC's TMC2160 is a high-power stepper driver IC with serial peripheral interface (SPI) and external MOSFETs for up to 20 A motor current per coil. The versatile chip covers a wide spectrum of applications from industrial and lab-automation to CNC milling combined with powerful external MOSFET driver stages.

The integrated stepper motor driver is suitable for supply voltages of 8 V to 60 V and drives N-channel MOSFETs with gate currents of up to 500 mA allowing for driver stages of +20 A with MOSFET components. The component is controlled via step and direction interface and is used standalone with industry typical motion controllers generating step signals. The step pulse interpolator microPlyer™ allows for high resolution 1/256 microstepping using 1/16 step pulses or even lower.

A full set of diagnostics and Trinamic's control technologies are available via SPI or single-wire UART. StealthChop2™, completely silent positioning with an improved model-based current controller, and SpreadCycle™ for superfast positioning mode are supported. StallGuard2™ allows for sensorless load detection or homing. This driver ensures an absolutely noiseless operation using StealthChop, maximum efficiency, and superior motor torque. High integration, high-energy efficiency, and the small form-factor (9 mm x 9 mm) enable miniaturized and scalable systems for cost-effective solutions.

Features
  • Two-phase stepper motor driver up to 20 A coil current (external MOSFETs)
  • 8 VDC to 60 VDC voltage range
  • Step/direction and SPI interfaces
  • 256 times microstepping
  • Passive braking
  • Resonance dampening for mid-range resonances
  • SpreadCycle, DcStep™, StallGuard2, and CoolStep™ technologies
  • Compact TQFP48 package
Applications
  • Robotics and industrial drives
  • Textile, sewing machines
  • Packing machines
  • Factory and lab automation
  • High-speed 3D printers
  • Liquid handling
  • Medical
  • Office automation
  • CCTVs
  • ATM, cash recycler
  • Pumps and valves

TMC2160-TA High-Power Stepper Driver IC

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นอินเตอร์เฟซเทคโนโลยีAvailable Quantityราคาดูรายละเอียด
IC MTR DRV BIPOLAR 10-50V 48TQFPTMC2160A-TA-TIC MTR DRV BIPOLAR 10-50V 48TQFPตัวขับ - ครบวงจร, สเตจการควบคุมและการจ่ายไฟSPI, สเต็ป/ทิศทางพาวเวอร์มอสเฟต0 - Immediate$244.41ดูรายละเอียด
Published: 2018-10-17