AC Power Cords

Tripp Lite's line of AC power cords replace the power cable on most computers and peripherals that have a removable power cord

Image of Tripp Lite's AC Power CordsTripp Lite's line of AC power cords offer PC users a solution to power connectivity problems. These handy cords can be used to extend the power cord on any PC or device with an IEC 60320 plug. They are UL listed and Tripp Lite warrants this product to be free from defects in materials and workmanship for life.

Features
  • UL listed
  • CSA
  • Universal design
  • Up to 10 AWG size
  • Up to 30 A
  • 100 V to 250 V
Applications
  • Homes
  • Small business
  • Large business
  • Industrial

AC Power Cords

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CORD 18AWG IEC320C14 - 320C13 6'P004-006CORD 18AWG IEC320C14 - 320C13 6'9789 - Immediate
2150 - Factory Stock
$280.30ดูรายละเอียด
CORD 18AWG NEMA5-15P - IEC320 6'P006-006CORD 18AWG NEMA5-15P - IEC320 6'7972 - Immediate
13550 - Factory Stock
$250.88ดูรายละเอียด
CRD 18AWG NEMA5-15P - 320C13 12'P010-012CRD 18AWG NEMA5-15P - 320C13 12'447 - Immediate$398.31ดูรายละเอียด
CORD 14AWG IEC320C20 - 320C13 7'P032-007CORD 14AWG IEC320C20 - 320C13 7'274 - Immediate$894.57ดูรายละเอียด
CORD 14AWG IEC320C14 - C13 1.5'P005-18NCORD 14AWG IEC320C14 - C13 1.5'102 - Immediate
450 - Factory Stock
$390.87ดูรายละเอียด
CORD 18AWG IEC320C14 - 320C13 2'P004-002CORD 18AWG IEC320C14 - 320C13 2'2085 - Immediate
2000 - Factory Stock
$226.31ดูรายละเอียด
CORD 18AWG IEC320C14 - 320C13 4'P004-004CORD 18AWG IEC320C14 - 320C13 4'1971 - Immediate$263.49ดูรายละเอียด
CORD 18AWG IEC 320-C14 - C13 10'P004-010CORD 18AWG IEC 320-C14 - C13 10'4249 - Immediate$392.49ดูรายละเอียด
CORD 14AWG IEC320C14 - 320C13 2'P005-002CORD 14AWG IEC320C14 - 320C13 2'1512 - Immediate
4900 - Factory Stock
$459.09ดูรายละเอียด
CORD 14AWG IEC320C14 - 320C13 6'P005-006CORD 14AWG IEC320C14 - 320C13 6'6909 - Immediate$556.08ดูรายละเอียด
Published: 2016-01-04