Cat6 Gigabit Snagless Molded Patch Cables

Tripp Lite's cables are constructed with high-quality copper wire and a staggered-pin plug design

Image of Tripp Lite's Cat6 Gigabit Snagless Molded Patch CablesTripp Lite's Category 6 (Cat6) snagless molded patch cables can distribute data, voice, and video at higher speeds and stable performance up to 550 MHz. Each comes UL verified and meets EIA/TIA Cat6 TIA/EIA-568-B-2.1 draft 9 standards. These cables are constructed with high-quality copper wire and staggered-pin plug design, near-end cross-talk levels are kept to a minimum.

Designed for use in Cat6, Category 5e (Cat5e), and Category 5 (Cat5) applications. Cat6 cables are available in a variety of colors with a snagless boot preventing cable snags.

Features
  • Designed to meet Cat6 specifications
  • Snagless connectors prevent damaged tabs during installation
  • Premium cabling for Cat6, Cat5e, and Cat5 applications
  • Integral strain relief protects connectors from stress and cracking
  • Reduces cross-talk and return loss
  • Rated for 550 MHz/1 Gbps communications
  • Gold-plated copper contacts for maximum conductivity and minimum data loss
  • Available in multiple colors: black, blue, green, gray, red, yellow, white, and purple

Cat6 Gigabit Snagless Molded Patch Cables

รูปภาพManufacturer Part Numberคำอธิบายคุณสมบัติการป้องกันAvailable Quantityราคาดูรายละเอียด
CABLE MOD 8P8C PLUG TO PLUG 5'N262-005-BKCABLE MOD 8P8C PLUG TO PLUG 5'ปลั๊กหล่อชิลด์0 - Immediate$414.47ดูรายละเอียด
CABLE MOD 8P8C PLUG TO PLUG 3'N262-003-BLCABLE MOD 8P8C PLUG TO PLUG 3'ปลั๊กหล่อชิลด์238 - Immediate$370.50ดูรายละเอียด
CABLE MOD 8P8C PLUG TO PLUG 7'N262-007-BLCABLE MOD 8P8C PLUG TO PLUG 7'ปลั๊กหล่อชิลด์173 - Immediate
2650 - Factory Stock
$449.71ดูรายละเอียด
CABLE MOD 8P8C PLUG TO PLUG 1'N262-001-AQCABLE MOD 8P8C PLUG TO PLUG 1'ปลั๊กหล่อ, อุปกรณ์ลดแรงเครียดชิลด์0 - Immediate$306.49ดูรายละเอียด
CABLE MOD 8P8C PLUG TO PLUG 3'N262-003-AQCABLE MOD 8P8C PLUG TO PLUG 3'ปลั๊กหล่อ, อุปกรณ์ลดแรงเครียดชิลด์0 - Immediate$397.66ดูรายละเอียด
CABLE MOD 8P8C PLUG TO PLUG 30'N262-030-BKCABLE MOD 8P8C PLUG TO PLUG 30'ปลั๊กหล่อ, อุปกรณ์ลดแรงเครียดชิลด์0 - Immediate$1,523.39ดูรายละเอียด
CABLE MOD 8P8C PLUG TO PLUG 30'N262-030-BLCABLE MOD 8P8C PLUG TO PLUG 30'ปลั๊กหล่อ, อุปกรณ์ลดแรงเครียดชิลด์190 - Immediate
150 - Factory Stock
$1,523.39ดูรายละเอียด
Published: 2019-09-27