Medical-Grade Antimicrobial Power Strips

Tripp Lite’s power strips feature a hospital-grade NEMA 5-15P-HG plug and NEMA 5-15R-HG outlets for consistent power

Image of Tripp Lite's Medical-Grade Antimicrobial Power Strips Tripp Lite’s medical-grade power strips are coated with a patented antimicrobial coating that is 99.9% effective in inhibiting bacteria and viruses such as C. diff and MRSA. The patented antimicrobial powder coating with EPA-registered and FDA-compliant silver ionic technology protects the power strip and reduces the risk of HAIs in hospitals and other medical environments. This coating meets the requirements of JIS Z 2801:2000, an international standard for evaluating efficacy in antimicrobial products. These power strips are approved for use in patient-care vicinities when properly mounted.

The power strips supply power to movable, plug-connected components that are mounted to racks, tables, or pedestals in operating rooms, therapy rooms, imaging environments, administrative areas, and patient-care vicinities. They feature a NEMA 5-15P-HG plug and NEMA 5-15R-HG outlets, all of which are hospital-grade. Select models include integrated locking safety covers for added protection. Also featured on these power strips are two built-in resettable 15A circuit breakers to control power to all outlets and protect the power strip against overloads. The switchless design prevents the unit from being unintentionally shut off, and the 15-foot power cord provides plentiful reach to the power source. Mounting tabs and flanges allow users to install the power strips on a variety of surfaces, such as IV poles, mobile carts, crash carts, and mobile medical workstations. The all-metal housing assures safety and is guaranteed to last a long time in demanding environments.

Features

  • Power distribution anywhere in any medical facility
    • 120 V, 50 Hz / 60 Hz power strips comply with UL 1363 specifications and are ideal for use in resident rooms and administrative areas with no line-operated electrical equipment for diagnostic, treatment, or monitoring purposes
  • Exclusive patented antimicrobial protection
    • Silver ionic powder coating meets JIS Z 2801:2000 requirements and is 99.9% effective in inhibiting the growth of bacteria, helping to reduce the risk of healthcare-acquired infections in medical environments such as hospitals and clinics
  • Versatile medical-grade solution
    • Rugged, all-metal housing promotes a long life in demanding environments, and the power strip holds four NEMA 5-15R-HG hospital-grade outlets to provide healthcare teams with consistent power when needed
  • Premium safety features
    • Switchless design of these power strips prevents accidental shutoff while the resettable 15 A circuit breaker protects against dangerous overloads
  • Ready to use right out of the box
    • Built-in keyhole mounting tabs and flanges allow for simple installation on a variety of surfaces
  • Limited lifetime warranty

Medical-Grade Antimicrobial Power Strips

รูปภาพManufacturer Part Numberคำอธิบายประเภทการติดตั้งกระแสไฟฟ้า - สูงสุดวัสดุโครงAvailable Quantityราคาดูรายละเอียด
POWER STRIP 8.65 15A 4OUT 15'PS-415-HGPOWER STRIP 8.65 15A 4OUT 15'เบนช์, ผนัง15Aเหล็ก8 - Immediate
816 - Factory Stock
$3,862.79ดูรายละเอียด
FOR PATIENT CARE VICINITY  UL 1PS-415-HG-OEMRAFOR PATIENT CARE VICINITY UL 1ติดตั้งบนแชสซี15Aโลหะ14 - Immediate
1010 - Factory Stock
$3,997.28ดูรายละเอียด
POWER STRIP 865 15A 4OUT 15'PS-415-HG-OEMPOWER STRIP 865 15A 4OUT 15'ติดตั้งบนแชสซี15Aโลหะ669 - Immediate
3010 - Factory Stock
$4,423.71ดูรายละเอียด
POWER STRIP 15A 4OUT 15'CORDPS-415-HGULTRAPOWER STRIP 15A 4OUT 15'CORDเบนช์, ผนัง15Aเหล็ก38 - Immediate
530 - Factory Stock
$5,606.99ดูรายละเอียด
SURGE SUPP 4OUT 15'CORD HOSP GRDSPS415HGULTRASURGE SUPP 4OUT 15'CORD HOSP GRDเบนช์, พื้น, ผนัง15Aโลหะ0 - Immediate
710 - Factory Stock
$7,907.92ดูรายละเอียด
POWER STRIP 120V 6OUT HOSP GRADEPS-615-HGPOWER STRIP 120V 6OUT HOSP GRADEเบนช์, ผนัง15Aเหล็ก19 - Immediate
950 - Factory Stock
$4,521.03ดูรายละเอียด
POWER STRIP 13.75" 6OUT 6'CORPS-606-HGPOWER STRIP 13.75" 6OUT 6'CORเบนช์, ผนัง15Aเหล็ก27 - Immediate
710 - Factory Stock
$4,253.33ดูรายละเอียด
POWER STRIP 120V 6OUT HOSP 1.5'PS-602-HGPOWER STRIP 120V 6OUT HOSP 1.5'เบนช์, ผนัง15Aพลาสติก11 - Immediate
110 - Factory Stock
$3,198.73ดูรายละเอียด
EATON TRIPP LITE SERIES UL 1363PS-602-HGUSBEATON TRIPP LITE SERIES UL 1363เบนช์, แร็ค, ผนัง15Aโลหะ10 - Immediate$4,339.98ดูรายละเอียด
EATON TRIPP LITE SERIES UL 1363APS-615-HG-OEMLMEATON TRIPP LITE SERIES UL 1363Aเบนช์, แร็ค, ผนัง15Aโลหะ10 - Immediate$6,290.77ดูรายละเอียด
EATON TRIPP LITE SERIES UL 1363PS-615-HGUSBEATON TRIPP LITE SERIES UL 1363เบนช์, แร็ค, ผนัง15Aโลหะ10 - Immediate$5,436.94ดูรายละเอียด
EATON TRIPP LITE SERIES UL 1363APS-402-HG-OEMLMEATON TRIPP LITE SERIES UL 1363Aเบนช์, แร็ค, ผนัง15Aโลหะ7 - Immediate$5,499.33ดูรายละเอียด
EATON TRIPP LITE SERIES UL 1363PS-606-HGUSBEATON TRIPP LITE SERIES UL 1363เบนช์, แร็ค, ผนัง15Aโลหะ8 - Immediate$5,177.00ดูรายละเอียด
EATON TRIPP LITE SERIES UL 1363APS-607-HG-OEMLMEATON TRIPP LITE SERIES UL 1363Aเบนช์, แร็ค, ผนัง15Aโลหะ10 - Immediate$6,014.35ดูรายละเอียด
EATON TRIPP LITE SERIES UL 1363APS-415-HG-OEMLMEATON TRIPP LITE SERIES UL 1363Aเบนช์, แร็ค, ผนัง15Aโลหะ9 - Immediate$5,739.22ดูรายละเอียด
EATON TRIPP LITE SERIES UL 1363PS-415-HGUSBEATON TRIPP LITE SERIES UL 1363เบนช์, แร็ค, ผนัง15Aโลหะ11 - Immediate$4,550.12ดูรายละเอียด
Published: 2020-10-13