SARA-R4 Series Wireless Modules
u-blox LTE Cat M1/NB1 and 2G/EGPRS modules are made in the miniature SARA LGA form factor
u-blox's SARA-R4 series modules are an LTE Cat M1, LTE Cat NB1, and EGPRS multi-mode solution in the miniature SARA LGA form factor (26 mm x 16 mm, 96-pin). They allow easy integration into compact designs and seamless drop-in migration from other u-blox cellular module families. SARA-R4/N4 series modules provide software-based multi-band configurability enabling international multi-regional coverage in LTE Cat M1/NB1 and (E)GPRS radio access technologies.
- 3GPP Release 13
- LTE Cat M1 or NB1
- Operating temperature range: -40°C to +85°C
- Low power consumption
- Many interface options
- Industrial automation
- Smart buildings and cities
- Low-power sensors
- Wireless-connected and configurable equipment
- Points-of-sale (POS)
- Health devices
SARA-R4 Modules
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVK-R410M-02B | CAT M1 NB1 EVALUATION KIT FOR SA | 5 - Immediate | $14,512.29 | ดูรายละเอียด |
![]() | ![]() | EVK-R412M-02B | CAT M1 NB1 AND 2G EVALUATION KIT | 7 - Immediate | $14,512.29 | ดูรายละเอียด |
![]() | ![]() | SARA-R412M-02B | RF TXRX MOD CELL CAST IOT SMD | 8 - Immediate | $2,113.09 | ดูรายละเอียด |
![]() | ![]() | SARA-R410M-02B | RF TXRX MOD CELL CAST IOT SMD | 744 - Immediate | $1,883.55 | ดูรายละเอียด |
![]() | ![]() | SARA-R422S-00B | RF TXRX MOD CELL CAST IOT SMD | 0 - Immediate | $1,507.55 | ดูรายละเอียด |
![]() | ![]() | SARA-R422M8S-00B | RF TXRX MOD CELL CAST IOT SMD | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | SARA-R422-00B | RF TXRX MOD CELL CAST IOT SMD | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |