ZED-X20P Series GNSS Module

u-blox ZED-X20P series high-precision all-band, all-global GNSS module operates on multiple bands

Image of u-blox ZED-X20P Series GNSS Moduleu-blox ZED-X20P module sets the standard in high-precision positioning performance, supporting all GNSS constellations and frequencies. It integrates all-band GNSS with signal modernization and innovative positioning algorithms, utilizing Real-Time Kinematics (RTK) and Precise Point Positioning (PPP)-RTK technologies in a compact, energy-efficient form factor. The ZED-X20P module provides excellent reliability and performance.

With centimeter-level accuracy and advanced capabilities such as RTK, PPP-RTK, and PPP, the ZED-X20P is ideal for industries that rely on precise location data. Key to its superior performance is the quality of its measurement, which stands out in the market with minimal cycle slips and exceptionally clean measurements. This ensures robust performance even in challenging environments, making it ideal for industries that require precise location data, such as agriculture, autonomous robotic equipment, and industrial automation.

This module supports all GNSS constellations, including GPS, Galileo, BeiDou, NavIC, and QZSS, and operates on multiple frequency bands such as L1, L2, L5, and L6.

The ZED-X20 module protects system integrity with multi-layered defenses, including Root of Trust (RoT), jamming and spoofing detection, cryptographic authentication of navigation messages through Galileo OSNMA, and more. High-value, application-specific features such as a moving baseline will be available in future versions. It includes multiple interfaces, such as multiple UART, SPI, and I2C, allowing seamless connectivity with other devices. The module operates within a voltage range of 2.7 V to 3.6 V and can withstand temperatures from -40°C to +85°C, making it a versatile and dependable solution for even the most demanding applications.

The u-blox PointPerfect portfolio offers GNSS correction data service options to deliver centimeter-level accuracy in seconds, with superior coverage. Multiple variants of PointPerfect (PointPerfect Flex, PointPerfect Live, and PointPerfect Global) are available to meet users’ needs. PointPerfect Flex offers scalable solutions and flexible pricing plans for a wide range of use cases. PointPerfect Live includes superior performance for the most demanding applications. PointPerfect Global offers seamless worldwide coverage for truly global solutions. Each option provides enterprise-grade reliability, smooth enterprise management, and effortless and secure onboarding.

The EVK-X20P evaluation kit allows the efficient evaluation of the ZED-X20P module, providing all-band GNSS positioning with built-in RTK technology and offering centimeter-level accuracy to users. Augmentation services can be formatted as SPARTN 2.0 or RTCM 3.4.

The evaluation kit relies on the networking capability of the computer running u-center 2 to deliver correction services to the ZED-X20P. u-center 2 is a powerful platform for evaluating u-blox GNSS receivers, with which data can be logged and visualized in real time.

The EVK-X20P Evaluation Kit Contents
  • ZED-X20P module
  • Type-C USB cable
  • Antenna ground plane
  • Breakout cable for 14-pin connector
  • Active ANN-MB2-00 all-band GNSS antenna with 3 m cable
  • Promotional PointPerfect Flex service trial
Features
  • All-band, all-constellation GNSS receiver
  • Concurrent L1, L2, L5, and L6 and integrated L-band for corrections
  • RTK, PPP-RTK, and PPP algorithms expanding performance
  • Coverage includes Galileo HAS
  • Single-chip design
  • Standard ZED Series form factor
  • Multiple correction service options with PointPerfect service portfolio
  • Excellent position accuracy and availability in different environments
  • Superior quality GNSS raw data
  • u-blox end-to-end security
  • Powerful and efficient
  • End-to-end solution
Applications
  • Industrial automation
  • GIS and surveying equipment
  • Precision agriculture
  • Rail and transportation
  • Asset tracking
  • Mobile robotics
  • UAVs
  • Robotic outdoor equipment

ZED-X20P Series GNSS Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
ALL-BAND HIGH PRECISION GNNS MOD
ZED-X20P-00BALL-BAND HIGH PRECISION GNNS MOD250 - Immediate$5,732.11ดูรายละเอียด
RF ANT 1.225/1.568GHZ SMAANN-MB2-00RF ANT 1.225/1.568GHZ SMA821 - Immediate$2,618.73ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR ZED-X20PEVK-X20P-00EVAL BOARD FOR ZED-X20P1 - Immediate$9,667.64ดูรายละเอียด
Published: 2025-06-11