RTD Series
U.S. Sensor/Littelfuse Thin Film Platinum RTD Series
U.S. Sensor/Littelfuse’s thin film platinum “PPG” RTD temperature sensors offer the customer a broad selection of precision sensors. Some are capable of operating at temperatures as low as -200°C and as high as 1,000°C. Standard resistance values of 100Ω, 500Ω and 1,000Ω are available. Selected special resistance values are available upon request. The excellent long term stability, linearity and interchangeability of RTDs coupled with their extended temperature capabilities make them a popular choice for a wide variety of applications including Industrial, HVACR and Aerospace applications.
| Features |
|
RTD Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PPG102A6 | SENSOR RTD 1KOHM 0.06% RADIAL | 123 - Immediate | $680.87 | ดูรายละเอียด |
![]() | ![]() | PPG101A6 | SENSOR RTD 100OHM 0.06% RADIAL | 367 - Immediate | $619.12 | ดูรายละเอียด |
![]() | ![]() | PPG101A1 | SENSOR RTD 100OHM 0.06% RADIAL | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PPG101B1 | SENSOR RTD 100OHM 0.12% RADIAL | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PPG101C1 | SENSOR RTD 100OHM 0.24% RADIAL | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PPG501A1 | SENSOR RTD 500OHM 0.06% RADIAL | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PPG501C1 | SENSOR RTD 500OHM 0.24% RADIAL | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PPG102A1 | SENSOR RTD 1KOHM 0.06% RADIAL | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PPG102B1 | SENSOR RTD 1KOHM 0.12% RADIAL | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PPG102C1 | SENSOR RTD 1KOHM 0.24% RADIAL | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |