LED Panel-Mount Indicator
Visual Communications Company offers a robust LED panel-mount indicator ideal for frequent on-off cycling
Visual Communications Company introduces their 3 mm robust LED panel-mount indicator series with a 0.244" mounting hole which are ideal for frequent on-off cycling.
Video: L63 LED series Robust Panel Mount Indicator
- L63 series offers a robust body with a round protruding LED position which provide up to a 50 degree viewing angle
- Available with red, green, and yellow LEDs and offer benefits such as a high contrast, small size, long lamp life, low heat output
- LEDs achieve full brightness in microseconds and are ideal for use in applications that are subject to frequent on-off cycling
- Rugged vibration LED indicators are well suited for a number of applications, including industrial control panels, transportation dashboards, and aircraft instrumentation
- O-ring accessory available for watertight applications
- Available in a robust body and protruding LED position for front panel mounting
- Mounting hole size: 0.244” (6.2 mm)
- Max. panel thickness: 0.118” (3.0 mm)
- Diffused 3 mm LED (T1) offered in red, green, or yellow color
- 25 degree to 50 degree viewing angle
- Straight leads termination
- Body material: brass, chromium-plated
- Operating voltage of 2 VDC to 3.2 VDC
- Mounting hardware provided
- Accessories: O-ring gasket to secure for water, dust, and oil tight applications
- Life expectancy: 100,000 hours
- Compliant with RoHS and REACH requirements
- Industrial
- Transportation
- Food service
- People movers
- Medical equipment
- Maritime
- Oil and gas industry
- Manufacturing
- Automation and control
- Transportation dashboard
- Electrical control panels
LED Panel-Mount Indicator
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | L63DG2L | LED PNL IND GREEN DIFF 3MM PC | 31 - Immediate | $91.82 | ดูรายละเอียด |
![]() | ![]() | L63DR2L | LED PNL IND RED DIFF 3MM PC PIN | 405 - Immediate | $91.82 | ดูรายละเอียด |
![]() | ![]() | L63DY2L | LED PNL IND YELLOW DIFF 3MM PC | 2868 - Immediate | $99.90 | ดูรายละเอียด |