Liger VL-EPM-43 Single Board Computer (SBC)

VersaLogic offers their PC104 embedded computer with a Kaby Lake dual processor from Intel® for rugged industrial applications

Image of Versalogic's Liger VL-EPM-43 Single Board Computers VersaLogic's Liger (VL-EPM-43) is an SBC featuring Intel's i3-7100 (Kaby Lake) dual core processor in a PC104 form factor. This high-performance SBCs is easy to use and easy to upgrade from earlier PC104 applications. The Liger comes with installed RAM of 4 GB, 8 GB, or 16 GB with multiple storage interface options of SATA, Mini PCIe, mSATA, microSD, and SPI. It has eight digital I/O and multiple serial interfaces such as RS232 ports, RS422 ports, RS485 ports and USB 3.0, USB 2.0. There are dual Gigabit Ethernet ports as well as dual Mini DisplayPort outputs for video. The VL-EPM-43 is MIL-STD-202G qualified for high shock and vibration environments. The Liger (VL-EPM-43) is ideal for mission critical applications that require high performance in a small form factor.

Features
  • Core processor: Intel, i3-7100U, KabyLake
  • Speed: 2.4 GHz
  • Dual core
  • Hyper-threading logic
  • 12 W power
  • RAM installed: 4 GB, 8 GB, and 16 GB
  • Storage interface: SATA, Mini PCIe, mSATA, microSD, and SPI
  • Video output: miniDP
  • Ethernet: 10/100/1000 Mbps (2)
  • USB: 2.0/3
  • Serial I/O: RS232/RS422/RS485
  • Digital input/output: 8
  • VersaAPI software
  • MIL-STD-202G
  • Operating systems: Windows, Windows Embedded, Linux, or VxWorks
  • Temperature operating range: 0°C to +85°C, -40°C to +85°C
  • Package/case: PC/104
Applications
  • Drones
  • Aviation
  • Industrial
  • Transportation: bus, train, and fleet

Liger VL-EPM-43 Single Board Computers

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของคอร์ประเภทการระบายความร้อนอุณหภูมิในการทำงานAvailable Quantityราคาดูรายละเอียด
SBC 2.4GHZ 2 CORE 16GB/4GB RAMVL-EPM-43SAP-04SBC 2.4GHZ 2 CORE 16GB/4GB RAM2แผ่นความร้อน0°C ~ 60°C0 - Immediate$66,011.40ดูรายละเอียด
SBC 2.4GHZ 2 CORE 16GB/4GB RAMVL-EPM-43EAP-04SBC 2.4GHZ 2 CORE 16GB/4GB RAM2แผ่นความร้อน-40°C ~ 85°C0 - Immediate$69,657.00ดูรายละเอียด
SBC 3.5GHZ 2 CORE 16GB/4GB RAMVL-EPM-43SBP-04SBC 3.5GHZ 2 CORE 16GB/4GB RAM2แผ่นความร้อน0°C ~ 60°C0 - Immediate$78,998.85ดูรายละเอียด
SBC 3.5GHZ 2 CORE 16GB/4GB RAMVL-EPM-43EBP-04SBC 3.5GHZ 2 CORE 16GB/4GB RAM2แผ่นความร้อน-40°C ~ 85°C0 - Immediate$82,742.10ดูรายละเอียด
SBC 3.9GHZ 2 CORE 16GB/8GB RAMVL-EPM-43SCP-08SBC 3.9GHZ 2 CORE 16GB/8GB RAM2แผ่นความร้อน0°C ~ 60°C0 - Immediate$95,599.35ดูรายละเอียด
SBC 3.9GHZ 2 CORE  16GB/8GB RAMVL-EPM-43ECP-08SBC 3.9GHZ 2 CORE 16GB/8GB RAM2แผ่นความร้อน-40°C ~ 85°C0 - Immediate$102,825.45ดูรายละเอียด
SBC 2.4GHZ 2 CORE 16GB/8GB RAMVL-EPM-43EAP-08SBC 2.4GHZ 2 CORE 16GB/8GB RAM2แผ่นความร้อน-40°C ~ 85°C0 - Immediate$75,223.05ดูรายละเอียด
SBC 3.5GHZ 2 CORE 16GB/8GB RAMVL-EPM-43EBP-08SBC 3.5GHZ 2 CORE 16GB/8GB RAM2แผ่นความร้อน-40°C ~ 85°C0 - Immediate$88,308.15ดูรายละเอียด
SBC 3.9GHZ 2 CORE 16GB/4GB RAMVL-EPM-43ECP-04SBC 3.9GHZ 2 CORE 16GB/4GB RAM2แผ่นความร้อน-40°C ~ 85°C1 - Immediate$99,212.40ดูรายละเอียด
SBC 2.4GHZ 2 CORE 16GB/8GB RAMVL-EPM-43SAP-08SBC 2.4GHZ 2 CORE 16GB/8GB RAM2แผ่นความร้อน0°C ~ 60°C0 - Immediate$67,996.95ดูรายละเอียด
SBC 3.5GHZ 2 CORE 16GB/8GB RAMVL-EPM-43SBP-08SBC 3.5GHZ 2 CORE 16GB/8GB RAM2แผ่นความร้อน0°C ~ 60°C0 - Immediate$81,082.05ดูรายละเอียด
SBC 3.9GHZ 2 CORE 16GB/4GB RAMVL-EPM-43SCP-04SBC 3.9GHZ 2 CORE 16GB/4GB RAM2แผ่นความร้อน0°C ~ 60°C0 - Immediate$93,516.15ดูรายละเอียด
Published: 2017-07-27