VL-ESU-5070 Grizzly Server-Class Computers

VersaLogics' VL-ESU-5070 Grizzly server-class computers designed for embedded applications

Image of Versalogics' VL-ESU-5070 Grizzly Server-Class ComputersVersaLogics' Grizzly is a rugged embedded server unit (ESU) featuring an Intel® 8, 12, or 16-core processor, full -40°C to +85°C operation, two 10 Gigabit Ethernet SFP+ ports, four Gigabit Ethernet ports, up to 128 GB of ECC memory and Intelligent Platform Management Interface (IPMI 2.0) functionality. This combination makes it ideal for edge server, network appliance, and IoT applications requiring multi-core processing and high data bandwidth within the constraints of a tight power budget. Additionally, two Mini PCIe™ sockets and a PCIe® x4 M.2 site provide for on-board I/O expansion and high-speed/high-capacity on-board storage. The Grizzly also contains additional interfaces, including USB, serial and digital I/O, and SATA.

The capability of the Grizzly makes it ideal for situations where data gathering, processing, and storage need to be kept local for security or latency reasons or to provide local cloud capability. A processor with up to 16-cores coupled with up to 128 GB of ECC memory supports the use of hypervisors for the running of virtual machines. The 10 Gigabit SFP+ ports permit very high-speed connectivity. Networks can be created using plug-in copper, short-reach fiber, or long-reach fiber transceivers.

The Grizzly is based on the COM Express® extended form-factor, but it is delivered as an assembled and tested, production-ready embedded computer. For hostile environments, the Grizzly is designed and tested for full industrial temperature operation (-40°C to +85°C) and meets MIL-STD-202H specifications for shock and vibration.

VersaLogic's 10+ year product life support ensures long-term availability. This avoids expensive upgrades, redesigns, and migrations that come from shorter lifecycle products.

Features
  • Intel 8, 12, or 16-core server-class processor
  • IPMI 2.0 board management capability
  • Industrial temperature range: -40°C to +85°C
  • 128 GB of error-correcting RAM safeguards critical applications
  • M.2 expansion site supports up to 2 TB of storage
  • Two 10 Gigabit Ethernet (SFP+) ports compatible with copper and fiber modules
  • Four 1 GbE ports, including two with Power-over-Ethernet (PoE)
  • Low power draw
  • Compact size: only 110 mm x 155 mm (4.33” x 6.1”)

Grizzly VL-ESU-5070

รูปภาพManufacturer Part Numberคำอธิบายอินเตอร์เฟซที่เก็บข้อมูลAvailable Quantityราคาดูรายละเอียด
SBC 2.0GHZ 16 CORE 64GB/0GB RAMVL-ESU-5070ECP-00SBC 2.0GHZ 16 CORE 64GB/0GB RAMSATA 3.0 (2), M.2 NVMe, mSATA0 - Immediate$133,257.75ดูรายละเอียด
SBC 2.0GHZ 16 CORE 96GB/32GB RAMVL-ESU-5070ECP-32XSBC 2.0GHZ 16 CORE 96GB/32GB RAMSATA 3.0 (2), M.2 NVMe, mSATA2 - Immediate$195,695.81ดูรายละเอียด
SBC 2.0GHZ 16CORE 128GB/64GB RAMVL-ESU-5070ECP-64XSBC 2.0GHZ 16CORE 128GB/64GB RAMSATA 3.0 (2), M.2 NVMe, mSATA3 - Immediate$281,192.29ดูรายละเอียด
SBC 2.0GHZ 16COR 128GB/128GB RAMVL-ESU-5070ECP-128XSBC 2.0GHZ 16COR 128GB/128GB RAMSATA 3.0 (2), M.2 NVMe, mSATA6 - Immediate$421,307.34ดูรายละเอียด
SBC 2.0GHZ 12 CORE 128GB/64GB RAVL-ESU-5070EBP-64XSBC 2.0GHZ 12 CORE 128GB/64GB RASATA 3.0 (2), M.2 NVMe, mSATA0 - Immediate$263,507.55ดูรายละเอียด
SBC 1.7GHZ 8 CORE 96GB/32GB RAMVL-ESU-5070EAP-32XSBC 1.7GHZ 8 CORE 96GB/32GB RAMSATA 3.0 (2), M.2 NVMe, mSATA2 - Immediate$159,764.84ดูรายละเอียด

Cable Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ESU-5070 GRIZZLY EVAL. CABLE KITVL-CKR-GRIZZLYESU-5070 GRIZZLY EVAL. CABLE KIT15 - Immediate$7,226.10ดูรายละเอียด
POWER CABLE, 10 TO 30V, HIGH-POWVL-CBR-0812POWER CABLE, 10 TO 30V, HIGH-POW13 - Immediate$1,139.25ดูรายละเอียด
POE POWER CABLE, 2.00MM PITCH MIVL-CBR-0206POE POWER CABLE, 2.00MM PITCH MI0 - Immediate$401.02ดูรายละเอียด
SATA POWER CABLE , 19.75VL-CBR-0407SATA POWER CABLE , 19.7525 - Immediate$813.75ดูรายละเอียด
ACCY CBL 6" 2PIN LATCH BATT MODVL-CBR-0203ACCY CBL 6" 2PIN LATCH BATT MOD2 - Immediate$911.40ดูรายละเอียด
20-PIN DIGITAL I/O CABLE ASSYVL-CBR-200520-PIN DIGITAL I/O CABLE ASSY4 - Immediate$3,092.25ดูรายละเอียด
CABLE SATA LATCHING 19.75"VL-CBR-0702CABLE SATA LATCHING 19.75"0 - Immediate$200.51ดูรายละเอียด
12 1MM 10PIN DB9 CABLEVL-CBR-101412 1MM 10PIN DB9 CABLE97 - Immediate$1,236.90ดูรายละเอียด

Cables

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
0.5 M USB 2.0 A PLUG TO MICRO-BVL-CBR-05030.5 M USB 2.0 A PLUG TO MICRO-B4 - Immediate$260.40ดูรายละเอียด

Memory

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
8 GB ECC SODIMM DDR4-2133, ETVL-MM10-8EDN8 GB ECC SODIMM DDR4-2133, ET0 - Immediate$7,859.85ดูรายละเอียด
16 GB ECC SODIMM DDR4-2133, ETVL-MM10-16EDN16 GB ECC SODIMM DDR4-2133, ET0 - Immediate$26,346.62ดูรายละเอียด
32 GB ECC SODIMM DDR4-2133, ETVL-MM10-32EDN32 GB ECC SODIMM DDR4-2133, ET0 - Immediate$58,909.32ดูรายละเอียด
DRAM 8 GB PC4-2133 SODIMM DDR4,VL-MM10-8EBNDRAM 8 GB PC4-2133 SODIMM DDR4,0 - Immediate$11,789.94ดูรายละเอียด
DRAM 16 GB PC4-2133 SODIMM DDR4,VL-MM10-16EBNDRAM 16 GB PC4-2133 SODIMM DDR4,0 - Immediate$23,339.00ดูรายละเอียด
32 GB PC4-17000 SODIMM DDR4-2133VL-MM10-32EBN32 GB PC4-17000 SODIMM DDR4-21330 - Immediate$74,548.94ดูรายละเอียด

Solid State Drives

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
240 GB NVME SSD, M.2 2280,  M KEVL-F30-240EBN240 GB NVME SSD, M.2 2280, M KE4 - Immediate$19,328.84ดูรายละเอียด

Hardware

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HALF TO FULL MINIPCIE ADAPTERVL-HDW-111HALF TO FULL MINIPCIE ADAPTER23 - Immediate$423.15ดูรายละเอียด

Thermal Options

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HEAT SINK WITH FAN (FOR DEVELOPMVL-HDW-421HEAT SINK WITH FAN (FOR DEVELOPM9 - Immediate$7,421.40ดูรายละเอียด
HEAT PIPE ADAPTER KITVL-HDW-422HEAT PIPE ADAPTER KIT5 - Immediate$3,092.25ดูรายละเอียด

Expansion Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MINIPCIE 1CH ETHERNETVL-MPEE-E3EMINIPCIE 1CH ETHERNET0 - Immediate$7,779.47ดูรายละเอียด
GIGABIT ETHERNET FIBER OPTICVL-MPEE-E4EGIGABIT ETHERNET FIBER OPTIC42 - Immediate$12,596.85ดูรายละเอียด
DUAL GIGABIT ETHERNET CHANNELS MVL-MPEE-E5EDUAL GIGABIT ETHERNET CHANNELS M48 - Immediate$7,649.25ดูรายละเอียด
1394 FIREWIRE MODULEVL-MPEE-FW1E1394 FIREWIRE MODULE7 - Immediate$4,817.40ดูรายละเอียด
MINIPCIE SERIAL + GPIOVL-MPEE-U2EMINIPCIE SERIAL + GPIO80 - Immediate$4,947.60ดูรายละเอียด
MINIPCIE A/D 8X 12-BITVL-MPEE-A1EMINIPCIE A/D 8X 12-BIT8 - Immediate$4,687.20ดูรายละเอียด
MINIPCIE A/D 8X 16-BITVL-MPEE-A2EMINIPCIE A/D 8X 16-BIT38 - Immediate$9,276.75ดูรายละเอียด
MINIPCIE BOARD GPS RECEIVERVL-MPEU-G2EMINIPCIE BOARD GPS RECEIVER49 - Immediate$6,607.65ดูรายละเอียด
MINIPCIE EXPAN BOARD SATAVL-MPES-S3EMINIPCIE EXPAN BOARD SATA0 - ImmediateSee Page for Pricingดูรายละเอียด
MINIPCIE VIDEO EXPANVL-MPEE-V5EMINIPCIE VIDEO EXPAN29 - Immediate$8,755.95ดูรายละเอียด
Updated: 2021-09-28
Published: 2020-01-15