Efficient LED Lighting SolutionsSolving the Challenges of High Power LED Designs with 48 Volts What if you could reduce power, increase LED longevity and brightness, and decrease cost? See the difference in your LED displays when you use Vicor Cool-Power ZVS buck and buck-boost regulators. They deliver higher power and higher efficiency with a lower profile for your outdoor LED displays at 12, 24, or 48 volt. Lighting ResourcesLimits of LED Power
Power DeliveryFlexible Power Designs Eliminate Multiple Converter Stages
Form FactorHigh Density Packaging Enables Creative Designs
Lumen QualityHigh Efficiency Drives Lower Thermals Which Improves Lumen Quality
Cost
ProductsMeeting the increasing LED Lighting demands with 12 Volts to 48 Volts Vicor Cool-Power ZVS buck and buck-boost deliver higher power, higher efficiency, and low profile for powering bright outdoor and fine pitch indoor panels and displays. Cool-Power regulators are capable of supporting existing 12 and 24 Volt power distribution architectures, while newer 48 Volt input regulators have enabled new cutting-edge designs to combine the benefits of high power density and efficiency with the benefits of lower distribution losses and reduction of conversion stages. New 48 Volt devices enable direct point-of-load conversion from 48 Volt to LED/LED Driver voltages down to 2.2 V at up to 96% efficiency with power levels up to 22 A in a compact 10 x 14 x 2.5 mm package. Cool-Power regulators are used in a broad range of LED panels and displays, everything from small front-of-bus destination panels, to large indoor commercial displays, to very large side-of-building multi-kilowatt architectural displays. |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Lighting Solution Products
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ฟังก์ชั่น | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3542-00-LGIZ | IC REG BUCK ADJ/2.2V 10A 85LGA | สเต็ปดาวน์ | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PI3543-00-LGIZ | IC REG BUCK ADJ/2.6V 10A 85LGA | สเต็ปดาวน์ | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PI3545-00-LGIZ | IC REG BUCK ADJ/4V 10A 85LGA | สเต็ปดาวน์ | 540 - Immediate | $737.12 | ดูรายละเอียด |
![]() | ![]() | PI3546-00-LGIZ | IC REG BUCK ADJ/6.5V 9A 85LGA | สเต็ปดาวน์ | 0 - Immediate | $799.59 | ดูรายละเอียด |
![]() | ![]() | PI3525-00-LGIZ | IC REG BUCK ADJ/4V 20A 110LGA | สเต็ปดาวน์ | 1420 - Immediate | $1,078.53 | ดูรายละเอียด |
![]() | ![]() | PI3740-00-LGIZ | IC REG BUCK BOOST ADJ/10V 108LGA | สเต็ปอัพ/สเต็ปดาวน์ | 0 - Immediate | $750.38 | ดูรายละเอียด |
![]() | ![]() | PI3741-00-LGIZ | IC REG BCK BST ADJ/21V 6A 108LGA | สเต็ปอัพ/สเต็ปดาวน์ | 1325 - Immediate | $955.35 | ดูรายละเอียด |
![]() | ![]() | PI3741-01-LGIZ | IC REG BCK BST ADJ/36V 6A 108LGA | สเต็ปอัพ/สเต็ปดาวน์ | 717 - Immediate | $917.85 | ดูรายละเอียด |
![]() | ![]() | PI3523-00-LGIZ | IC REG BUCK ADJ/2.2V 22A 110LGA | สเต็ปดาวน์ | 50 - Immediate | $947.59 | ดูรายละเอียด |
![]() | ![]() | PI3526-00-LGIZ | IC REG BUCK ADJ/6.5V 18A 110LGA | สเต็ปดาวน์ | 4976 - Immediate | $939.19 | ดูรายละเอียด |