Full-Range Loudspeaker

VISATON broadband speakers are available for almost every application

Image of VISATON Full-Range LoudspeakerVISATON offers broadband speakers for almost every application. Although the VISATON full-range speakers follow the same physical design principle, the design of each model may differ significantly. By using different materials for the components of the speakers, the specific requirements of different applications can be fulfilled. For example, ferrite is used as the magnetic material by default, which is cheap but also has a high weight. But if low weight and small size of the full-range loudspeaker are especially important, a magnet system based on neodymium is used. A weight reduction of 1/3 to 1/4 of the original value can be achieved this way.

The membrane material also plays an important role and is deliberately used to control the acoustic parameters on the one hand and the resistance to environmental influences on the other. The advantage of classical paper membranes is their low weight and good stiffness. The acoustic transmission behavior is very uniform and the efficiency is high. If the resistance to environmental influences such as wetness is important, plastics such as polypropylene or mylar are used. If high temperatures are also to be considered, fiberglass reinforced plastics can be used.

Features

  • Particularly flat speakers for installation in ceilings of vehicles with low installation depth
  • High-efficiency speakers for clear reproduction of speech with high intelligibility
  • Extra-lightweight neodymium magnet speakers for use in weight critical applications
  • Waterproof speakers for critical environmental conditions
  • Special shapes (such as oval or rectangular) to make the best possible use of available space in equipment or housings

Speakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEAKER 4OHM 30W TOP PORT 86DBFR 10 - 4 OHMSPEAKER 4OHM 30W TOP PORT 86DB76 - Immediate$649.83ดูรายละเอียด
SPEAKER 8OHM 30W TOP PORT 86DBFR 10 - 8 OHMSPEAKER 8OHM 30W TOP PORT 86DB43 - Immediate$649.83ดูรายละเอียด
SPEAKER 4OHM 20W TOP PORT 86DBFR 10 HM - 4 OHMSPEAKER 4OHM 20W TOP PORT 86DB99 - Immediate$375.35ดูรายละเอียด
SPEAKER 8OHM 20W TOP PORT 86DBFR 10 HM - 8 OHMSPEAKER 8OHM 20W TOP PORT 86DB379 - Immediate$376.97ดูรายละเอียด
SPEAKER 4OHM 20W TOP PORT 85DBFR 10 WP - 4 OHM (BLACK)SPEAKER 4OHM 20W TOP PORT 85DB39 - Immediate$911.06ดูรายละเอียด
SPEAKER 4OHM 20W TOP PORT 85DBFR 10 WP - 4 OHM (WHITE)SPEAKER 4OHM 20W TOP PORT 85DB51 - Immediate$911.06ดูรายละเอียด
SPEAKER 4OHM 15W TOP PORT 85DBFR 12 - 4 OHMSPEAKER 4OHM 15W TOP PORT 85DB98 - Immediate$714.17ดูรายละเอียด
SPEAKER 8OHM 15W TOP PORT 85DBFR 12 - 8 OHMSPEAKER 8OHM 15W TOP PORT 85DB63 - Immediate$713.20ดูรายละเอียด
SPEAKER 4OHM 60W TOP PORT 86DBFR 16 WP - 4 OHM (BLACK)SPEAKER 4OHM 60W TOP PORT 86DB42 - Immediate$1,098.25ดูรายละเอียด
SPEAKER 4OHM 10W TOP PORT 81DBFR 58 - 4 OHMSPEAKER 4OHM 10W TOP PORT 81DB265 - Immediate$420.61ดูรายละเอียด
SPEAKER 8OHM 10W TOP PORT 81DBFR 58 - 8 OHMSPEAKER 8OHM 10W TOP PORT 81DB2113 - Immediate$420.94ดูรายละเอียด
SPEAKER 4OHM 5W TOP PORT 86DBFR 7 - 4 OHMSPEAKER 4OHM 5W TOP PORT 86DB274 - Immediate$259.61ดูรายละเอียด
SPEAKER 4OHM 10W TOP PORT 86DBFR 8 - 4 OHMSPEAKER 4OHM 10W TOP PORT 86DB222 - Immediate$503.70ดูรายละเอียด
SPEAKER 8OHM 10W TOP PORT 86DBFR 8 - 8 OHMSPEAKER 8OHM 10W TOP PORT 86DB133 - Immediate$503.38ดูรายละเอียด
SPEAKER 4OHM 15W TOP PORT 85DBFR 87 - 4 OHMSPEAKER 4OHM 15W TOP PORT 85DB391 - Immediate$425.46ดูรายละเอียด
SPEAKER 4OHM 15W TOP PORT 84DBFR 8 WP - 4 OHM (BLACK)SPEAKER 4OHM 15W TOP PORT 84DB461 - Immediate$889.40ดูรายละเอียด
SPEAKER 4OHM 15W TOP PORT 84DBFR 8 WP - 4 OHM (WHITE)SPEAKER 4OHM 15W TOP PORT 84DB380 - Immediate$889.08ดูรายละเอียด
SPEAKER 8OHM 15W TOP PORT 84DBFR 8 WP - 8 OHM (BLACK)SPEAKER 8OHM 15W TOP PORT 84DB847 - Immediate$888.75ดูรายละเอียด
SPEAKER 8OHM 15W TOP PORT 84DBFR 8 WP - 8 OHM (WHITE)SPEAKER 8OHM 15W TOP PORT 84DB313 - Immediate$881.32ดูรายละเอียด
SPEAKER 4OHM 15W TOP PORT 85DBFR 9.15 - 4 OHMSPEAKER 4OHM 15W TOP PORT 85DB49 - Immediate$695.10ดูรายละเอียด
Published: 2019-08-21