193 PUS-SI Aluminum Electrolytic Capacitors

Vishay capacitors deliver higher ripple current than standard solutions in similar case sizes while providing a longer life

Image of Vishay Beyschlag/Draloric/BC Components' 193 PUS-SI Aluminum Electrolytic CapacitorsVishay's series of miniature snap-in power aluminum electrolytic capacitors enable higher power density designs. The 193 PUR-SI series offers up to 30% higher ripple current than standard solutions in similar case sizes while providing a longer life. The devices’ high ripple current allows designers to utilize fewer components to save board space and lower costs while their long life permits use in demanding applications requiring more than 25 years of lifetime from capacitors in ambient temperatures up to +60°C.

Features
  • Compact design
  • Improved ripple current
  • Useful life: 5,000 hours at +105°C
  • Available up to 500 V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Keyed polarity snap-in version available
  • High reliability
Applications
  • Solar PV inverters
  • Motor controls and small drives
  • Smoothing and filtering
  • Standard and switched-mode power supplies
  • Industrial air conditioning

193 PUS-SI Aluminum Electrolytic Capacitors

รูปภาพManufacturer Part Numberคำอธิบายความจุไฟฟ้าแรงดันไฟฟ้า - พิกัดAvailable Quantityราคาดูรายละเอียด
CAP ALUM 470UF 20% 450V SNAP THMAL219357471E3CAP ALUM 470UF 20% 450V SNAP TH470 µF450 V434 - Immediate$710.94ดูรายละเอียด
CAP ALUM 470UF 20% 500V SNAP THMAL219390104E3CAP ALUM 470UF 20% 500V SNAP TH470 µF500 V0 - Immediate$779.15ดูรายละเอียด
CAP ALUM 150UF 20% 400V SNAP THMAL219366151E3CAP ALUM 150UF 20% 400V SNAP TH150 µF400 V67 - Immediate$252.17ดูรายละเอียด
CAP ALUM 220UF 20% 500V SNAP THMAL219390101E3CAP ALUM 220UF 20% 500V SNAP TH220 µF500 V295 - Immediate$477.51ดูรายละเอียด
CAP ALUM 120UF 20% 450V SNAP THMAL219367121E3CAP ALUM 120UF 20% 450V SNAP TH120 µF450 V265 - Immediate$264.46ดูรายละเอียด
CAP ALUM 330UF 20% 500V SNAP THMAL219390102E3CAP ALUM 330UF 20% 500V SNAP TH330 µF500 V30 - Immediate$613.62ดูรายละเอียด
CAP ALUM 220UF 20% 400V SNAP THMAL219376221E3CAP ALUM 220UF 20% 400V SNAP TH220 µF400 V0 - Immediate$309.40ดูรายละเอียด
CAP ALUM 560UF 20% 500V SNAP THMAL219390105E3CAP ALUM 560UF 20% 500V SNAP TH560 µF500 V3 - Immediate$882.61ดูรายละเอียด
CAP ALUM 220UF 20% 450V SNAP THMAL219367221E3CAP ALUM 220UF 20% 450V SNAP TH220 µF450 V799 - Immediate$377.61ดูรายละเอียด
CAP ALUM 390UF 20% 570V SNAP THMAL219390123E3CAP ALUM 390UF 20% 570V SNAP TH390 µF570 V23 - Immediate$895.22ดูรายละเอียด
CAP ALUM 180UF 20% 500V SNAP THMAL219359181E3CAP ALUM 180UF 20% 500V SNAP TH180 µF500 V0 - Immediate$194.11ดูรายละเอียด
CAP ALUM 330UF 20% 570V SNAP THMAL219390122E3CAP ALUM 330UF 20% 570V SNAP TH330 µF570 V39 - Immediate$796.61ดูรายละเอียด
CAP ALUM 220UF 20% 570V SNAP THMAL219390121E3CAP ALUM 220UF 20% 570V SNAP TH220 µF570 V342 - Immediate$611.36ดูรายละเอียด
CAP ALUM 560UF 20% 570V SNAP THMAL219390125E3CAP ALUM 560UF 20% 570V SNAP TH560 µF570 V532 - Immediate$1,173.58ดูรายละเอียด
CAP ALUM 680UF 20% 400V SNAP THMAL219356681E3CAP ALUM 680UF 20% 400V SNAP TH680 µF400 V0 - Immediate$417.53ดูรายละเอียด
CAP ALUM 390UF 20% 500V SNAP THMAL219359391E3CAP ALUM 390UF 20% 500V SNAP TH390 µF500 V0 - Immediate$378.26ดูรายละเอียด
CAP ALUM 470UF 20% 570V SNAP THMAL219390124E3CAP ALUM 470UF 20% 570V SNAP TH470 µF570 V0 - Immediate$1,025.51ดูรายละเอียด
CAP ALUM 470UF 20% 400V SNAP THMAL219366471E3CAP ALUM 470UF 20% 400V SNAP TH470 µF400 V14 - Immediate$561.90ดูรายละเอียด
CAP ALUM 68UF 20% 400V SNAP THMAL219316689E3CAP ALUM 68UF 20% 400V SNAP TH68 µF400 V0 - Immediate$76.58ดูรายละเอียด
CAP ALUM 68UF 20% 400V SNAP THMAL219356689E3CAP ALUM 68UF 20% 400V SNAP TH68 µF400 V0 - Immediate$76.58ดูรายละเอียด
Published: 2023-09-15