259 PHM-S Aluminum Electrolytic Capacitors

Vishay's capacitors deliver higher ripple current than previous-generation solutions to save space and lower costs

Image of Vishay Beyschlag/Draloric/BC Components' 259 PHM-S Aluminum Electrolytic CapacitorsVishay's series of miniature snap-in power aluminum electrolytic capacitors are ideal for power supplies, solar inverters, and industrial motor controls. Their 259 PHM-SI series combine 30% higher ripple current than previous-generation components with a long life. The devices’ high ripple current allows designers to utilize fewer components to save board space and lower costs while their long life permits use in demanding applications requiring more than 10 years of lifetime from capacitors in ambient temperatures to +60°C.

Features
  • Compact design
  • Improved ripple current
  • Useful life: 3,000 hours at +105°C
  • Available up to 500 V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Keyed polarity snap-in version available
  • High reliability
Applications
  • Solar PV inverters
  • Motor controls and small drives
  • Smoothing and filtering
  • Standard and switched-mode power supplies
  • Industrial air conditioning

259 PHM-S Aluminum Electrolytic Capacitors

รูปภาพManufacturer Part Numberคำอธิบายความจุไฟฟ้าแรงดันไฟฟ้า - พิกัดAvailable Quantityราคาดูรายละเอียด
CAP ALUM 220UF 20% 450V SNAP THMAL225967221E3CAP ALUM 220UF 20% 450V SNAP TH220 µF450 V0 - Immediate$427.08ดูรายละเอียด
CAP ALUM 470UF 20% 400V SNAP THMAL225966471E3CAP ALUM 470UF 20% 400V SNAP TH470 µF400 V296 - Immediate$541.53ดูรายละเอียด
CAP ALUM 220UF 20% 400V SNAP THMAL225966221E3CAP ALUM 220UF 20% 400V SNAP TH220 µF400 V1069 - Immediate$327.83ดูรายละเอียด
CAP ALUM 220UF 20% 450V SNAP THMAL225957221E3CAP ALUM 220UF 20% 450V SNAP TH220 µF450 V670 - Immediate$420.29ดูรายละเอียด
CAP ALUM 220UF 20% 250V SNAP THMAL225953221E3CAP ALUM 220UF 20% 250V SNAP TH220 µF250 V1650 - Immediate$194.30ดูรายละเอียด
CAP ALUM 470UF 20% 200V SNAP THMAL225952471E3CAP ALUM 470UF 20% 200V SNAP TH470 µF200 V603 - Immediate$229.22ดูรายละเอียด
CAP ALUM 100UF 20% 450V SNAP THMAL225957101E3CAP ALUM 100UF 20% 450V SNAP TH100 µF450 V1473 - Immediate$281.92ดูรายละเอียด
CAP ALUM 1500UF 20% 200V SNAP THMAL225922152E3CAP ALUM 1500UF 20% 200V SNAP TH1500 µF200 V589 - Immediate$464.91ดูรายละเอียด
CAP ALUM 390UF 20% 400V SNAP THMAL225956391E3CAP ALUM 390UF 20% 400V SNAP TH390 µF400 V800 - Immediate$479.78ดูรายละเอียด
CAP ALUM 330UF 20% 450V SNAP THMAL225957331E3CAP ALUM 330UF 20% 450V SNAP TH330 µF450 V518 - Immediate$552.20ดูรายละเอียด
CAP ALUM 2200UF 20% 200V SNAP THMAL225922222E3CAP ALUM 2200UF 20% 200V SNAP TH2200 µF200 V576 - Immediate$565.78ดูรายละเอียด
CAP ALUM 270UF 20% 200V SNAP THMAL225912271E3CAP ALUM 270UF 20% 200V SNAP TH270 µF200 V0 - Immediate$77.30ดูรายละเอียด
CAP ALUM 270UF 20% 200V SNAP THMAL225952271E3CAP ALUM 270UF 20% 200V SNAP TH270 µF200 V0 - Immediate$77.30ดูรายละเอียด
CAP ALUM 39UF 20% 500V SNAP THMAL225919399E3CAP ALUM 39UF 20% 500V SNAP TH39 µF500 V0 - Immediate$82.85ดูรายละเอียด
CAP ALUM 39UF 20% 500V SNAP THMAL225959399E3CAP ALUM 39UF 20% 500V SNAP TH39 µF500 V0 - Immediate$82.85ดูรายละเอียด
CAP ALUM 82UF 20% 400V SNAP THMAL225956829E3CAP ALUM 82UF 20% 400V SNAP TH82 µF400 V0 - Immediate$85.06ดูรายละเอียด
CAP ALUM 82UF 20% 400V SNAP THMAL225916829E3CAP ALUM 82UF 20% 400V SNAP TH82 µF400 V0 - Immediate$85.06ดูรายละเอียด
CAP ALUM 330UF 20% 200V SNAP THMAL225952331E3CAP ALUM 330UF 20% 200V SNAP TH330 µF200 V791 - Immediate$193.01ดูรายละเอียด
CAP ALUM 330UF 20% 200V SNAP THMAL225912331E3CAP ALUM 330UF 20% 200V SNAP TH330 µF200 V0 - Immediate$85.69ดูรายละเอียด
CAP ALUM 220UF 20% 250V SNAP THMAL225913221E3CAP ALUM 220UF 20% 250V SNAP TH220 µF250 V0 - Immediate$86.41ดูรายละเอียด
Published: 2023-09-15