AC05-WSZ, AC05AT-WSZ, AC05NI-WSZ AT Series Resistors

Vishay's resistors are compatible with automatic pick-and-place machines

Image of Vishay's AC05-WSZ, AC05AT-WSZ, AC05NI-WSZ AT Series ResistorsVishay's AC03-WSZ and AC05-WSZ are cemented and leaded wirewound resistors, available in an automotive AEC-Q200-qualified version (AC03-AT-WSZ and AC05-AT-WSZ) and designed for SMD mounting. They are packed in blister tape-and-reel which is compatible with automatic pick-and-place machines. These wirewound resistors have 3 W and 5 W rated power, 5% tolerance, and a resistance range from 0.1 Ω to 3.3 kΩ for the 3 W and from 0.1 Ω to 10 kΩ for the 5 W, also available in non-inductive version. The surface-mount feature allows to skip an additional assembly step for axial-leaded resistors, allowing cost savings. Additionally, this product series offers high power dissipation in a small size with non-flammable coating conforming to UL 94-V-0, and an excellent pulse load capability.

Features
  • AEC-Q200 qualified
  • Non-inductive version under AEC-Q200 qualification
  • High pulse load withstanding capability
  • WSZ style Z-Form leads compatible with SMD pick-and-place for SMD mounting
  • 3 W and 5 W rated power
  • Resistance ranges:
    • 0.1 Ω to 3.3 kΩ (AC03-WSZ and AC03-AT-WSZ)
    • 0.1 Ω to 10 kΩ (AC05-WSZ and AC05-AT-WSZ)
  • Tolerance: ±5%
  • TCR: ±200 ppm/°C
  • Non-flammable coating conforming to UL 94-V-0
  • Non-inductive design available
  • Operating temperature range: -55°C to +250°C
  • RoHS-compliant with no exemption and halogen-free
Applications
  • Pre-charging/discharging of capacitors
  • Snubber resistors
  • Load resistors in automotive and industrial applications
  • Inrush current limiting resistors in energy meters and white goods
  • Consumer appliances like cookers, refrigerators, washers, dryers, consumer air-conditioners, cleaning robots, and boilers
  • Industrial automation in controls, testers, BUS systems, sensors, and detectors
  • Industrial drives and tools in motor drives, welding, cutting melting inverters, converters, and robotics
  • HVAC, heating, cooling, ventilation, lighting, control panels, and switch cabinets
  • UPS and rail power supplies

AC03 Series Resistors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้าความคลาดเคลื่อนที่ยอมรับได้พลังงาน (วัตต์)Available Quantityราคาดูรายละเอียด
RES 100 OHM 3W 5% AXIALAC03000001000JAC00RES 100 OHM 3W 5% AXIAL100 Ohms±5%3W33966 - Immediate$30.71ดูรายละเอียด
RES 6.8 OHM 3W 5% AXIALAC03000006808JAC00RES 6.8 OHM 3W 5% AXIAL6.8 Ohms±5%3W3330 - Immediate$30.71ดูรายละเอียด
RES 1 OHM 3W 1% AXIALPAC300001008FAC000RES 1 OHM 3W 1% AXIAL1 Ohms±1%3W16956 - Immediate$45.59ดูรายละเอียด
RES 4.7K OHM 3W 5% AXIALAC03000004701JAC00RES 4.7K OHM 3W 5% AXIAL4.7 kOhms±5%3W3799 - Immediate$94.40ดูรายละเอียด
RES 22 OHM 3W 5% AXIALAC03000002209JACCSRES 22 OHM 3W 5% AXIAL22 Ohms±5%3W6714 - Immediate$25.22ดูรายละเอียด
RES 10 OHM 3W 5% AXIALAC03000001009JACCSRES 10 OHM 3W 5% AXIAL10 Ohms±5%3W7960 - Immediate$25.22ดูรายละเอียด
RES 2 OHM 3W 1% AXIALPAC300002008FAC000RES 2 OHM 3W 1% AXIAL2 Ohms±1%3W6058 - Immediate$45.59ดูรายละเอียด
RES 10 OHM 3W 1% AXIALPAC300001009FAC000RES 10 OHM 3W 1% AXIAL10 Ohms±1%3W664 - Immediate$45.59ดูรายละเอียด
RES 0.75 OHM 3W 1% AXIALPAC300007507FAC000RES 0.75 OHM 3W 1% AXIAL750 mOhms±1%3W3278 - Immediate$45.59ดูรายละเอียด
RES 0.2 OHM 3W 5% AXIALAC03000002007JAC00RES 0.2 OHM 3W 5% AXIAL200 mOhms±5%3W583 - Immediate$32.98ดูรายละเอียด
RES 0.1 OHM 3W 5% AXIALAC03000001007JAC00RES 0.1 OHM 3W 5% AXIAL100 mOhms±5%3W1529 - Immediate$32.98ดูรายละเอียด
RES 0.22 OHM 3W 5% AXIALAC03000002207JAC00RES 0.22 OHM 3W 5% AXIAL220 mOhms±5%3W5831 - Immediate$32.98ดูรายละเอียด
RES 0.24 OHM 3W 5% AXIALAC03000002407JAC00RES 0.24 OHM 3W 5% AXIAL240 mOhms±5%3W2098 - Immediate$32.98ดูรายละเอียด
RES 0.15 OHM 3W 5% AXIALAC03000001507JAC00RES 0.15 OHM 3W 5% AXIAL150 mOhms±5%3W1587 - Immediate$32.98ดูรายละเอียด
RES 10 OHM 3W 5% AXIALAC03000001009JAC00RES 10 OHM 3W 5% AXIAL10 Ohms±5%3W96151 - Immediate$30.71ดูรายละเอียด
RES 15 OHM 3W 5% AXIALAC03000001509JAC00RES 15 OHM 3W 5% AXIAL15 Ohms±5%3W11100 - Immediate$30.71ดูรายละเอียด
RES 47 OHM 3W 5% AXIALAC03000004709JAC00RES 47 OHM 3W 5% AXIAL47 Ohms±5%3W7867 - Immediate$30.71ดูรายละเอียด
RES 270 OHM 3W 5% AXIALAC03000002700JAC00RES 270 OHM 3W 5% AXIAL270 Ohms±5%3W2249 - Immediate$30.71ดูรายละเอียด
RES 470 OHM 3W 5% AXIALAC03000004700JAC00RES 470 OHM 3W 5% AXIAL470 Ohms±5%3W1700 - Immediate$30.71ดูรายละเอียด
RES 200 OHM 3W 5% AXIALAC03000002000JAC00RES 200 OHM 3W 5% AXIAL200 Ohms±5%3W1653 - Immediate$30.71ดูรายละเอียด

AC05 Series Resistors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้าความคลาดเคลื่อนที่ยอมรับได้พลังงาน (วัตต์)Available Quantityราคาดูรายละเอียด
RES 33 OHM 5W 5% AXIALAC050000B3309J6BCSRES 33 OHM 5W 5% AXIAL33 Ohms±5%5W46504 - Immediate$54.96ดูรายละเอียด
RES 100 OHM 5W 5% AXIALAC05000001000JAC00RES 100 OHM 5W 5% AXIAL100 Ohms±5%5W125888 - Immediate$39.77ดูรายละเอียด
RES 10 OHM 5W 5% AXIALAC05000001009JAC00RES 10 OHM 5W 5% AXIAL10 Ohms±5%5W26905 - Immediate$39.77ดูรายละเอียด
RES 1 OHM 5W 5% AXIALAC05000001008JAC00RES 1 OHM 5W 5% AXIAL1 Ohms±5%5W1013 - Immediate$39.77ดูรายละเอียด
RES 150 OHM 5W 5% AXIALAC05000001500JAC00RES 150 OHM 5W 5% AXIAL150 Ohms±5%5W0 - Immediate$39.77ดูรายละเอียด
RES 3.3K OHM 5W 5% AXIALAC05000003301JAC00RES 3.3K OHM 5W 5% AXIAL3.3 kOhms±5%5W4586 - Immediate$39.77ดูรายละเอียด
RES 18 OHM 5W 5% AXIALAC05000001809JAC00RES 18 OHM 5W 5% AXIAL18 Ohms±5%5W1715 - Immediate$39.77ดูรายละเอียด
RES 4.7K OHM 5W 5% AXIALAC05000004701JAC00RES 4.7K OHM 5W 5% AXIAL4.7 kOhms±5%5W1299 - Immediate$39.77ดูรายละเอียด
RES 0.47 OHM 5W 5% AXIALAC05000004707JAC00RES 0.47 OHM 5W 5% AXIAL470 mOhms±5%5W4136 - Immediate$41.71ดูรายละเอียด
RES 0.2 OHM 5W 5% AXIALAC05000002007JAC00RES 0.2 OHM 5W 5% AXIAL200 mOhms±5%5W3974 - Immediate$41.71ดูรายละเอียด
RES 0.33 OHM 5W 5% AXIALAC05000003307JAC00RES 0.33 OHM 5W 5% AXIAL330 mOhms±5%5W2259 - Immediate$41.71ดูรายละเอียด
RES 0.15 OHM 5W 5% AXIALAC05000001507JAC00RES 0.15 OHM 5W 5% AXIAL150 mOhms±5%5W1244 - Immediate$41.71ดูรายละเอียด
RES 0.22 OHM 5W 5% AXIALAC05000002207JAC00RES 0.22 OHM 5W 5% AXIAL220 mOhms±5%5W2067 - Immediate$41.71ดูรายละเอียด
RES 0.3 OHM 5W 5% AXIALAC05000003007JAC00RES 0.3 OHM 5W 5% AXIAL300 mOhms±5%5W332 - Immediate$41.71ดูรายละเอียด
RES 0.1 OHM 5W 5% AXIALAC05000001007JAC00RES 0.1 OHM 5W 5% AXIAL100 mOhms±5%5W1546 - Immediate$41.71ดูรายละเอียด
RES 15 OHM 5W 5% AXIALAC05000001509JAC00RES 15 OHM 5W 5% AXIAL15 Ohms±5%5W9941 - Immediate$39.77ดูรายละเอียด
RES 39 OHM 5W 5% AXIALAC05000003909JAC00RES 39 OHM 5W 5% AXIAL39 Ohms±5%5W0 - Immediate$39.77ดูรายละเอียด
RES 33 OHM 5W 5% AXIALAC05000003309JAC00RES 33 OHM 5W 5% AXIAL33 Ohms±5%5W497 - Immediate$39.77ดูรายละเอียด
RES 3.6K OHM 5W 5% AXIALAC05000003601JAC00RES 3.6K OHM 5W 5% AXIAL3.6 kOhms±5%5W2803 - Immediate$39.77ดูรายละเอียด
RES 56 OHM 5W 5% AXIALAC05000005609JAC00RES 56 OHM 5W 5% AXIAL56 Ohms±5%5W497 - Immediate$39.77ดูรายละเอียด
Published: 2024-06-12