Miniature Immersion NTC Temperature Sensors

Vishay temperature sensors provide fast, accurate, and dependable temperature sensing of fluids or housed environments

Image of Vishay Beyschlag/Draloric/BC Components Miniature Immersion NTC Temperature SensorsVishay miniature NTC immersion sensors are primarily suitable for fluid immersion temperature sensing applications, especially when accuracy and fast time response are necessary. These sensors can also be found in applications that require hot-spot temperature monitoring within a housed environment. The off-the-shelf miniature NTC immersion sensors incorporate a negative temperature coefficient (NTC) thermistor mounted in a 304L/316L stainless-steel housing with or without a brass collar for sealed mounting with electrical connection via twin PVC insulated AWG#30 lead wires. The small housing tip dimensions and thin insulated lead wire construction reduce the thermal gradient, making for more accurate temperature measurements. The sensor can be mounted by means of a sealing O-ring and screw or clasped/molded into place. The end wire can be soldered or crimped to a connector. In addition to the off-the-shelf version, the miniature NTC immersion sensors provide the designer with flexibility through electrical and mechanical customization options.

Features
  • Robust stainless-steel design: 304L or 316L
  • Fast response time: 1.5 seconds in water
  • Temperature range: -25°C to +105°C
  • Resistance value: +25°C (R25) of 10KΩ ± 3%
  • Beta (B25/85) value of 3984K ±0.5%
  • Low thermal gradient of less than 0.02K/K
  • High stability equating to a lifetime temperature accuracy of max ±0.5°C
  • Customization available upon request
Applications
  • HVAC systems
  • Water/oil boilers
  • Chiller systems
  • Heating systems
  • Countertop consumer appliances
  • Domestic/industrial appliances
  • Flow sensors
  • Liquid level sensors
  • EV charging plugs

Miniature Immersion NTC Temperature Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
THERM NTC 10KOHM 3984K CYLINDERNTCAIMME3C90373THERM NTC 10KOHM 3984K CYLINDER3314 - Immediate$68.86ดูรายละเอียด
THERM NTC 10KOHM 3984K PROBENTCAIMME3C90686THERM NTC 10KOHM 3984K PROBE1850 - Immediate$67.57ดูรายละเอียด
Published: 2024-09-24