PTCSL03 Series PTC Thermistor

Vishay's PTC thermistors are mini-radial-leaded for over-temperature protection

Image of Vishay/BC Components' PTCSL03 Series PTC ThermistorVishay's PTCSL03 series mini-radial-leaded PTC thermistors for over-temperature protection have low-resistance below the sensing temperature and switch to high-resistance when they reach the sensing temperature. The PTC over-temperature sensor is used in applications such as industrial electronics, power supplies, and motors.

These PTC sensing thermistors consist of a medium resistivity doped barium titanate ceramic with copper clad steel wires lead- (Pb)-free soldered to the Ag metalized pellet. A high-temperature silicone coating covers the sensing body and has a temperature-marking character.

Features
  • Wide range of sensing temperatures (80°C to 150°C)
  • Accurate resistance for ease of circuit design
  • Excellent long-term behavior (change in T ≤ 1°C after 1000 h @ Tn +15°C)
  • Small size (4 mm x 3 mm thick)
  • Thermal time constant 6 s in still air
Applications
  • Over-temperature protection and control in
    • Industrial electronics, motor drives, and ballasts
    • Power supplies, converters, and heat sinks
  • Motor protection

PTCSL03 Series PTC Thermistor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
SENSOR PTC RADIAL LEAD DISCPTCSL03T081DT1ESENSOR PTC RADIAL LEAD DISC1225 - Immediate$27.16ดูรายละเอียด
SENSOR PTC RADIAL LEAD DISCPTCSL03T091DT1ESENSOR PTC RADIAL LEAD DISC3848 - Immediate$27.16ดูรายละเอียด
SENSOR PTC RADIAL LEAD DISCPTCSL03T101DT1ESENSOR PTC RADIAL LEAD DISC4056 - Immediate$27.16ดูรายละเอียด
SENSOR PTC RADIAL LEAD DISCPTCSL03T111DT1ESENSOR PTC RADIAL LEAD DISC1799 - Immediate$27.16ดูรายละเอียด
SENSOR PTC RADIAL LEAD DISCPTCSL03T121DT1ESENSOR PTC RADIAL LEAD DISC5536 - Immediate$27.16ดูรายละเอียด
SENSOR PTC RADIAL LEAD DISCPTCSL03T131DT1ESENSOR PTC RADIAL LEAD DISC5040 - Immediate$27.16ดูรายละเอียด
SENSOR PTC RADIAL LEAD DISCPTCSL03T141DT1ESENSOR PTC RADIAL LEAD DISC3588 - Immediate$27.48ดูรายละเอียด
SENSOR PTC RADIAL LEAD DISCPTCSL03T151DT1ESENSOR PTC RADIAL LEAD DISC2432 - Immediate$27.16ดูรายละเอียด
Published: 2015-06-30