PTS Platinum SMD Flat Chip Temperature Sensors

Vishay's PTS temperature sensors are suitable for processing on automatic SMD assembly systems

Image of Vishay's PTS Temp Sensors Vishay's PTS AT SMD flat chip temperature sensors are the perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions. Typical applications include automotive, aviation, and industrial electronics.

PTS series platinum SMD flat chip temperature sensors feature standardized characteristics according to IEC 60751 and IEC 60068. Tolerance classes available are class F0.3 and class F0.6. Temperature coefficient from 0°C to +100°C is 3,850 ppm/K. The temperature range is from -55°C to +155°C. These platinum temperature sensors have reaction times down to t0.9 ≤2s (in air). They are RoHS compliant (RoHS directive 2011/65/EU) and halogen-free. Available sizes/resistances at 0°C are 100 Ω in a 0603 package, 100 Ω and 500 Ω in a 0805 package, and 100 Ω, 500 Ω, and 1 kΩ in a 1206 package. A homogeneous film of platinum is deposited on a high-grade (AI2O3) ceramic substrate and conditioned to achieve the correct temperature coefficient and stability. The sensor elements are covered by a protective coating designed for electrical, mechanical, and climatic protection. The terminations receive a final pure matte tin on nickel plating. The immunity against tin whisker growth has been proven under extensive testing.

Features and Benefits
  • Standardized characteristics according to IEC 60751
  • Advanced thin-film technology
  • Short reaction times: down to t0.9 ≤2 s (in air)
  • Outstanding stability of temperature characteristics
  • Supports lead-free soldering
Applications
  • Aviation electronics
  • Industrial electronics
  • Medical electronics

PTS Platinum SMD Flat Chip Temperature Sensors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานคลาดเคลื่อนที่ยอมรับได้วัสดุ RTDAvailable Quantity
SENSOR RTD 500OHM 0.3K 0805PTS0805M1B500RP100SENSOR RTD 500OHM 0.3K 0805±0.3Kทองคำขาว2166 - Immediateดูรายละเอียด
SENSOR RTD 1KOHM 0.3K 1206PTS1206M1B1K00P100SENSOR RTD 1KOHM 0.3K 1206±0.3Kทองคำขาว34417 - Immediateดูรายละเอียด
SENSOR RTD 500OHM 0.3% 1206PTS120601B500RP100SENSOR RTD 500OHM 0.3% 1206±0.3%ทองคำขาว764 - Immediateดูรายละเอียด
SENSOR RTD 100OHM 0.3% 0603PTS060301B100RP100SENSOR RTD 100OHM 0.3% 0603±0.3%ทองคำขาว7323 - Immediateดูรายละเอียด
SENSOR RTD 100OHM 0.3% 0805PTS080501B100RP100SENSOR RTD 100OHM 0.3% 0805±0.3%ทองคำขาว56971 - Immediateดูรายละเอียด
SENSOR RTD 500OHM 0.3% 0805PTS080501B500RP100SENSOR RTD 500OHM 0.3% 0805±0.3%ทองคำขาว11506 - Immediateดูรายละเอียด
SENSOR RTD 1KOHM 0.3% 1206PTS120601B1K00P100SENSOR RTD 1KOHM 0.3% 1206±0.3%ทองคำขาว67577 - Immediateดูรายละเอียด
SENSOR RTD 100OHM 0.3% 1206PTS120601B100RP100SENSOR RTD 100OHM 0.3% 1206±0.3%ทองคำขาว270 - Immediateดูรายละเอียด
Updated: 2024-06-19
Published: 2015-09-03