400 V, 100 A Bidirectional eFuse

Vishay's eFuse helps protect both the user and hardware in high-voltage applications

Image of Vishay's 400 V, 100 A Bidirectional eFuseVishay's eFuse featuring SiC MOSFETs and a VOA300 optocoupler was designed to handle continuous power up to 40 kW. It has been designed to operate continuously at full power with less than 30 W of losses and no active cooling. It also features a preload function, continuous current monitoring, and overcurrent protection (with shutdown in less than 2.5 μs).

Features
  • Constructed using a standard double-sided, four-layer PCB (FR4) which utilizes 70 μm thick copper for each layer
  • The overall dimensions of the PCB are 150 mm × 90 mm with some extension of the connectors beyond the edges
  • The high-voltage circuitry (12 x UJ4SC SiC MOSFETs) is located on the top side of the PCB along with the connectors, control buttons, status LEDs, and multiple test points
  • The low-voltage control circuitry is located on the bottom side of the PCB and the eFuse can be controlled remotely using a web browser
  • Designed to operate continuously at full power with less than 30 W of losses and no active cooling and also features a preload function, continuous current monitoring, and overcurrent protection (with shutdown in less than 2.5 μs)
Applications
  • High-voltage sources such as high-energy battery packs

Linear Optocouplers

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - ไอโซเลชั่นAvailable Quantityราคาดูรายละเอียด
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-DEFG-X017TOPTOISO 5.3KV 1CH PHVOLT 8-SMD5300Vrms1521 - Immediate$158.42ดูรายละเอียด
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-DEFG-X019TOPTOISO 5.3KV 1CH PHVOLT 8-SMD5300Vrms920 - Immediate$158.42ดูรายละเอียด
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-EF-X017TOPTOISO 5.3KV 1CH PHVOLT 8-SMD5300Vrms674 - Immediate$184.60ดูรายละเอียด
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-EF-X019TOPTOISO 5.3KV 1CH PHVOLT 8-SMD5300Vrms1 - Immediate$184.60ดูรายละเอียด
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-FG-X017TOPTOISO 5.3KV 1CH PHVOLT 8-SMD5300Vrms944 - Immediate$200.12ดูรายละเอียด
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-FG-X019TOPTOISO 5.3KV 1CH PHVOLT 8-SMD5300Vrms0 - Immediate$200.12ดูรายละเอียด

Current Sense Shunt Resistors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้าAvailable Quantityราคาดูรายละเอียด
RES 0.01 OHM 1% 1W 1206WSLP1206R0100FEARES 0.01 OHM 1% 1W 120610 mOhms282903 - Immediate$24.25ดูรายละเอียด
RES 0.05 OHM 1% 1W 1206WSLP1206R0500FEARES 0.05 OHM 1% 1W 120650 mOhms138774 - Immediate$24.89ดูรายละเอียด
RES 0.03 OHM 1% 1W 1206WSLP1206R0300FEARES 0.03 OHM 1% 1W 120630 mOhms5920 - Immediate$28.13ดูรายละเอียด
RES 0.02 OHM 1% 1W 1206WSLP1206R0200FEARES 0.02 OHM 1% 1W 120620 mOhms193333 - Immediate$24.89ดูรายละเอียด
RES 0.015 OHM 1% 1W 1206WSLP1206R0150FEARES 0.015 OHM 1% 1W 120615 mOhms43335 - Immediate$25.86ดูรายละเอียด
RES 0.003 OHM 1% 3W 2512WSLP25123L000FEARES 0.003 OHM 1% 3W 25123 mOhms18490 - Immediate$81.79ดูรายละเอียด

Integrated Voltage Dividers

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้า (Ohms)Available Quantityราคาดูรายละเอียด
RES NTWK 2 RES 500K OHM 2512CDMA500KF1000FE5RES NTWK 2 RES 500K OHM 25125k, 500k894 - Immediate$100.55ดูรายละเอียด
RES NTWK 2 RES 50M OHM 2512CDMA50M0F6000FE5RES NTWK 2 RES 50M OHM 25128k, 5M885 - Immediate$237.63ดูรายละเอียด
RES NTWK 2 RES 8M OHM 2512CDMA8M00F5000DE5RES NTWK 2 RES 8M OHM 251216k, 8M996 - Immediate$106.04ดูรายละเอียด
RES NTWK 2 RES 5M OHM 2512CDMA5M00F2500DE5RES NTWK 2 RES 5M OHM 251220k, 5M964 - Immediate$245.06ดูรายละเอียด
RES NTWK 2 RES 5M OHM 2512CDMA5M00F5000DE5RES NTWK 2 RES 5M OHM 251210k, 5M0 - Immediate$245.06ดูรายละเอียด
RES NTWK 2 RES 15M OHM 2512CDMA15M0D2500DE5RES NTWK 2 RES 15M OHM 251260k, 15M0 - Immediate$252.50ดูรายละเอียด

Ceramic Capacitors

รูปภาพManufacturer Part Numberคำอธิบายความจุไฟฟ้าAvailable Quantityราคาดูรายละเอียด
CAP CER 0.047UF 2KV X7R 2225VJ2225Y473KXFAT4XCAP CER 0.047UF 2KV X7R 22250.047 µF0 - Immediate$176.20ดูรายละเอียด
CAP CER 0.047UF 2KV X7R 2225VJ2225Y473MXFAT4XCAP CER 0.047UF 2KV X7R 22250.047 µF4017 - Immediate$150.98ดูรายละเอียด
CAP CER 0.22UF 500V X7R 1825VJ1825Y224KBEAT4XCAP CER 0.22UF 500V X7R 18250.22 µF1433 - Immediate$157.45ดูรายละเอียด
CAP CER 0.1UF 100V X7R 1206VJ1206Y104KBBAT4XCAP CER 0.1UF 100V X7R 12060.1 µF2375 - Immediate$43.00ดูรายละเอียด
CAP CER 3300PF 1KV X7R 1812VJ1812Y332KBGAT4XCAP CER 3300PF 1KV X7R 18123300 pF2385 - Immediate$70.16ดูรายละเอียด
CAP CER 1UF 100V X7R 2220VJ2220Y105KBBAT4XCAP CER 1UF 100V X7R 22201 µF1424 - Immediate$140.31ดูรายละเอียด

Preload Resistors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้าAvailable Quantityราคาดูรายละเอียด
RES SMD 100 OHM 5% 25W TO252DTO025C100R0JTE3RES SMD 100 OHM 5% 25W TO252100 Ohms2575 - Immediate$122.85ดูรายละเอียด
RES SMD 470 OHM 5% 25W TO252DTO025C470R0JTE3RES SMD 470 OHM 5% 25W TO252470 Ohms190 - Immediate$151.30ดูรายละเอียด
RES SMD 47 OHM 5% 25W TO252DTO025C47R00JTE3RES SMD 47 OHM 5% 25W TO25247 Ohms253 - Immediate$120.91ดูรายละเอียด
RES SMD 2.2 OHM 5% 25W TO252DTO025C2R200JTE3RES SMD 2.2 OHM 5% 25W TO2522.2 Ohms73 - Immediate$151.30ดูรายละเอียด
RES SMD 4.7 OHM 5% 25W TO252DTO025C4R700JTE3RES SMD 4.7 OHM 5% 25W TO2524.7 Ohms56 - Immediate$147.10ดูรายละเอียด
RES SMD 220 OHM 5% 25W TO252DTO025C220R0JTE3RES SMD 220 OHM 5% 25W TO252220 Ohms253 - Immediate$140.31ดูรายละเอียด

Pulse-Resistant Resistors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้าAvailable Quantityราคาดูรายละเอียด
RES SMD 1M OHM 1% 1W MELFMMB0207MC1004FB200RES SMD 1M OHM 1% 1W MELF1 MOhms23760 - Immediate$16.49ดูรายละเอียด
RES SMD 2.2M OHM 1% 1W MELFMMB0207MC2204FB200RES SMD 2.2M OHM 1% 1W MELF2.2 MOhms11193 - Immediate$16.49ดูรายละเอียด
RES SMD 10M OHM 1% 1W MELFMMB0207MC1005FB200RES SMD 10M OHM 1% 1W MELF10 MOhms6083 - Immediate$21.34ดูรายละเอียด
RES SMD 360K OHM 1% 1W MELFMMB0207MC3603FB200RES SMD 360K OHM 1% 1W MELF360 kOhms1838 - Immediate$21.34ดูรายละเอียด
RES SMD 1.2M OHM 1% 1W MELFMMB0207MC1204FB200RES SMD 1.2M OHM 1% 1W MELF1.2 MOhms0 - Immediate$21.34ดูรายละเอียด
RES SMD 470K OHM 1% 1W MELFMMB0207MC4703FB200RES SMD 470K OHM 1% 1W MELF470 kOhms3804 - Immediate$21.34ดูรายละเอียด
Published: 2024-03-27