Scalable 3 kW, 48 V / 12 V Bidirectional DC/DC Converter Reference Design

Vishay's reference design operates continuously at full power with less than 25 W of loss without requiring active cooling

Image of Vishay's Scalable 3 kW, 48 V / 12 V Bidirectional DC/DC Converter Reference DesignVishay offers a complete 3 kW, 48 V / 12 V buck-boost converter design that utilizes an insulated metal substrate (IMS) with a heatsink for the power stage and a standard FR4 controller board mounted on top. In general, these types of converter designs cannot operate at maximum efficiency over a wide power range. However, this design features six modular power stages capable of 500 W each.

As dual-board net systems (vehicles with both a 12 V and 48 V bus) increase in popularity, high-power, bidirectional, 48 V to 12 V DC/DC converters have become key building blocks in the architecture of today’s automobiles. To optimize overall vehicle efficiency, energy must be transferred in either direction between the 12 V and 48 V batteries, depending on the vehicle’s electrical demands and the state of the batteries’ health.

Bidirectional DC/DC Converter Reference Design

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP CER 0.022UF 50V X7R 0603GA0603Y223KXAAC31GCAP CER 0.022UF 50V X7R 060314054 - Immediate$8.41ดูรายละเอียด
DIODE SCHOTTKY 60V 2.7A SLIMSMAWVSS8D5M6HM3/HDIODE SCHOTTKY 60V 2.7A SLIMSMAW16478 - Immediate$31.68ดูรายละเอียด
DIODE SCHOTTKY 100V 1A DO219ABSS1FH10HM3/HDIODE SCHOTTKY 100V 1A DO219AB68547 - Immediate$17.46ดูรายละเอียด
FIXED IND 22UH 2.9A 135 MOHM SMDIHLP2525CZER220M1AFIXED IND 22UH 2.9A 135 MOHM SMD0 - Immediate$37.83ดูรายละเอียด
RES ARRAY 4 RES MULT OHM 1206ACASA1002S5002P100RES ARRAY 4 RES MULT OHM 120612508 - Immediate$37.50ดูรายละเอียด
THERMISTOR NTC 10KOHM 3570K 0805NTCS0805E3103JMTTHERMISTOR NTC 10KOHM 3570K 080518248 - Immediate$13.90ดูรายละเอียด
RES SMD 270K OHM 1% 1/8W 0603CRCW0603270KFKEARES SMD 270K OHM 1% 1/8W 060335508 - Immediate$3.23ดูรายละเอียด
MOSFET N-CH 100V 1.6A SOT23-3SQ2398ES-T1_GE3MOSFET N-CH 100V 1.6A SOT23-397031 - Immediate$35.24ดูรายละเอียด
IC REG BCK ADJ POWERPAK MLP55-27SIC464ED-T1-GE3IC REG BCK ADJ POWERPAK MLP55-277139 - Immediate$102.81ดูรายละเอียด
IC MUX 8:1 78OHM 16TSSOPDG4051EEQ-T1-GE3IC MUX 8:1 78OHM 16TSSOP52477 - Immediate$48.82ดูรายละเอียด
Published: 2024-01-10