CRCW-HP Series Pulse-Proof, High-Power, Thick-Film Resistors

Vishay's resistors combine high power ratings and pulse-proof conditions

Image of Vishay's CRCW-HP Pulse-Proof, High-Power, Thick-Film ResistorsVishay's CRCW-HP series thick-film chip resistors combine high power ratings with small case sizes, saving space on PCB boards and allowing for a higher number of temperature cycles. Due to its double-sided resistive element, CRCW-HP series resistors are ideally suited for applications where high power and enhanced pulse-proof features are required. The CRCW-HP is available in size 0402 up to 2512 with respective tolerance and TCR combinations of 0.5% or 1%, 100 ppm/°C and 5%, and 200 ppm/°C. The resistance range can be found from 1 Ω through 1 MΩ and a 0 Ω jumper with enhanced maximum current capability up to 20 A.

Features
  • Excellent pulse load capability: up to 10 times better than standard thick-film chip resistors
  • Enhanced power rating with the same size
  • Sizes: 0402 to 2512, 0.5%, 1%, and 5%
  • Resistance range: 1 Ω to 1 MΩ and a 0 Ω jumper
  • Double-sided printed resistor element
  • Protective overglaze
  • Pure tin contacts on the Ni barrier provide compatibility with lead-free and lead-containing soldering processes
  • RoHS compliant
  • Halogen-free
  • AEC-Q200 qualified
Applications
  • High and repetitive surge and pulse loading applications
  • Densely populated PCBs
  • Automotive: LED drivers, powertrains, autonomous trucks/SUVS, ADAS, LIDAR, EV/HEV, and driver seat modules
  • Industrial: DC/DC converters, motor controls, electrical circuit breakers, remote climate control modules, image inspection cameras, and PoE emergency lighting
  • Ignition and switching circuits
  • AC mains protection
  • Test and measurement equipment
  • Telecom infrastructures

CRCW-HP Series Resistors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
RES SMD 0 OHM JUMPER 3/4W 1210CRCW12100000Z0EAHPRES SMD 0 OHM JUMPER 3/4W 121045355 - Immediate$11.96ดูรายละเอียด
RES SMD 0 OHM JUMPER 1W 2010CRCW20100000Z0EFHPRES SMD 0 OHM JUMPER 1W 201042099 - Immediate$12.29ดูรายละเอียด
RES SMD 0 OHM JUMPER 1.5W 2512CRCW25120000Z0EGHPRES SMD 0 OHM JUMPER 1.5W 25125785 - Immediate$26.19ดูรายละเอียด
RES SMD 0 OHM JUMPER 1/3W 0603CRCW06030000Z0EAHPRES SMD 0 OHM JUMPER 1/3W 0603972500 - Immediate$3.23ดูรายละเอียด
RES SMD 0 OHM JUMPER 1/2W 0805CRCW08050000Z0EAHPRES SMD 0 OHM JUMPER 1/2W 0805210551 - Immediate$3.88ดูรายละเอียด
Published: 2013-07-02