HV-IBSS-USB Series Power Shunt

Vishay's power shunt features USB-C connections for power and data

Image of Vishay's HV-IBSS-USB Series Power ShuntVishay Dale’s reference design allows for easy integration and testing for BMS designs. With low TCR, USB-C connection for easy data access, high power, and high accuracy at 0.2% of calibration, customers can utilize this design with confidence in battery management.

Features
  • USB-C connections for power and data
  • Terminal emulation is suited for a wide variety of operating systems
  • Easy to connect to busbar and lugs via M6 screws
  • Factory two-point calibration (less than 0.2% current calibration)
  • Maximum 10 ppm/K drift due to shunt
  • Approximately 34 ppm/K (maximum) drift due to AFE and ADC
Applications
  • Industry and automation
  • Home automation
  • Industrial and server computing
  • Networking, telecom, and base station power supplies
  • Battery management systems
  • EV test environments
  • Solar installations
Additional Resources

HV-IBSS-USB Series Power Shunt

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HV INTELLIGENT BATTERY SHUNTHV-IBSS-USBHV INTELLIGENT BATTERY SHUNT8 - Immediate$13,327.72ดูรายละเอียด
Published: 2023-06-30