IHLE High-Current Inductors

Vishay's inductors lower costs and save space by eliminating the need for board-level Faraday shielding

Image of Vishay's IHLE® High-Current InductorsVishay's IHLE series of low-profile, high-current inductors feature integrated E-field shields with a second-generation automotive-grade device in a 10 mm by 10 mm 4040 case size. Offering an improved shield design over previous-generation solutions and polarity marked for more consistent EMI performance, Vishay' IHLE-4040DDEW-5A lowers costs and saves board space by potentially eliminating the need for separate board-level Faraday shielding. Compared to traditional composite inductors, the IHLE-4040DDEW-5A contains the electric and magnetic fields associated with EMI in a tin-plated copper-integrated shield. When the shield is connected to ground, the device provides up to 20 dB reduction in radiated noise interference and a further 6 dB reduction in magnetic flux leakage to minimize crosstalk to nearby board components. The IHLE-4040DDEW-5A offers high resistance to thermal shock, moisture, and mechanical shock from the additional mounting support provided by its two shield terminals.

Features
  • High temperature: up to +155°C
  • Improved shield design over standard IHLE
  • Higher operating voltage (75 V) and isolation voltage (100 V) ratings than previous generation
Applications
  • Automotive domain control units (DCUs) and transmission/engine controls
  • DC/DC converters for infotainment, navigation systems, and braking systems
  • Noise suppression for motors, windshield wipers, audio, and power supplies

IHLE High-Current Inductors

รูปภาพManufacturer Part Numberคำอธิบายความคลาดเคลื่อนที่ยอมรับได้อัตรากระแสไฟฟ้า (Amps)ความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 47UH 3.1A 178 MOHM SMDIHLE4040DDEW470M5AFIXED IND 47UH 3.1A 178 MOHM SMD±20%3.1 A47 µH0 - Immediate$59.81ดูรายละเอียด
FIXED IND 1UH 23.5A 3.07 MOHMIHLE4040DDEW1R0M5AFIXED IND 1UH 23.5A 3.07 MOHM±20%23.5 A1 µH471 - Immediate$42.35ดูรายละเอียด
FIXED IND 22UH 4.1A 75.44 MOHMIHLE4040DDEW220M5AFIXED IND 22UH 4.1A 75.44 MOHM±20%4.1 A22 µH475 - Immediate$57.22ดูรายละเอียด
FIXED IND 470NH 30A 1.66 MOHMIHLE4040DDEWR47M5AFIXED IND 470NH 30A 1.66 MOHM±20%30 A470 nH982 - Immediate$48.17ดูรายละเอียด
FIXED IND 33UH 3.7A 117.7 MOHMIHLE4040DDEW330M5AFIXED IND 33UH 3.7A 117.7 MOHM±20%3.7 A33 µH0 - Immediate$59.81ดูรายละเอียด
FIXED IND 4.7UH 9.8A 15.32 MOHMIHLE4040DDEW4R7M5AFIXED IND 4.7UH 9.8A 15.32 MOHM±20%9.8 A4.7 µH500 - Immediate$52.37ดูรายละเอียด
FIXED IND 2.2UH 15A 8.76 MOHMIHLE4040DDEW2R2M5AFIXED IND 2.2UH 15A 8.76 MOHM±20%15 A2.2 µH965 - Immediate$40.74ดูรายละเอียด
FIXED IND 1.5UH 22A 4.5 MOHM SMDIHLE4040DDEW1R5M5AFIXED IND 1.5UH 22A 4.5 MOHM SMD±20%22 A1.5 µH500 - Immediate$50.11ดูรายละเอียด
FIXED IND 3.3UH 11A 11.81 MOHMIHLE4040DDEW3R3M5AFIXED IND 3.3UH 11A 11.81 MOHM±20%11 A3.3 µH335 - Immediate$40.74ดูรายละเอียด
FIXED IND 10UH 6.5A 33.06 MOHMIHLE4040DDEW100M5AFIXED IND 10UH 6.5A 33.06 MOHM±20%6.5 A10 µH184 - Immediate$50.11ดูรายละเอียด
FIXED IND 15UH 5.1A 50.29 MOHMIHLE4040DDEW150M5AFIXED IND 15UH 5.1A 50.29 MOHM±20%5.1 A15 µH369 - Immediate$46.56ดูรายละเอียด
FIXED IND 6.8UH 9.1A 22.36 MOHMIHLE4040DDEW6R8M5AFIXED IND 6.8UH 9.1A 22.36 MOHM±20%9.1 A6.8 µH539 - Immediate$46.56ดูรายละเอียด
FIXED IND 68UH 2.4A 252 MOHM SMDIHLE4040DDEW680M5AFIXED IND 68UH 2.4A 252 MOHM SMD±20%2.4 A68 µH391 - Immediate$46.56ดูรายละเอียด
Published: 2024-06-03