IHLP Power Inductors

Low-Profile Power Inductors

Vishay IHLP® Low-Profile, High-Current Power Inductor is one of the most efficient surface mount power inductors on the market, with several major advantages over other conventionally wound inductors technologies. All IHLP inductors are designed and built to the AEC-Q200 automotive standard and are specifically designed for DC/DC converters, VRM, POL, and energy storage applications. When it comes to size, reliability, and performance, the IHLP inductor is the best choice for power inductor applications.

Related Parts

รูปภาพManufacturer Part Numberคำอธิบายประเภทวัสดุ - คอร์ความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 1.5UH 10.6A 13.2 MOHMIHLP2525CZER1R5M51FIXED IND 1.5UH 10.6A 13.2 MOHM-วัสดุผสมโลหะ1.5 µH2649 - Immediate$31.36ดูรายละเอียด
FIXED IND 1UH 18A 5.78 MOHM SMDIHLP3232DZER1R0MA1FIXED IND 1UH 18A 5.78 MOHM SMD-วัสดุผสมโลหะ1 µH619 - Immediate$39.44ดูรายละเอียด
FIXED IND 10UH 2.75A 131.9 MOHMIHLP2020CZER100M1AFIXED IND 10UH 2.75A 131.9 MOHM-วัสดุผสมโลหะ10 µH2000 - Immediate$35.89ดูรายละเอียด
FIXED IND 47NH 13A 3.75 MOHM SMDIHLP1616ABER47NMA1FIXED IND 47NH 13A 3.75 MOHM SMD-วัสดุผสมโลหะ47 nH3423 - Immediate$30.71ดูรายละเอียด
FIXED IND 220NH 7.93A 13.21 MOHMIHLP1212ABEVR22MA1FIXED IND 220NH 7.93A 13.21 MOHM-วัสดุผสมโลหะ220 nH192 - Immediate$25.54ดูรายละเอียด
FIXED IND 33UH 4.4A 94.5 MOHMIHLP4040DZER330M1AFIXED IND 33UH 4.4A 94.5 MOHM-วัสดุผสมโลหะ33 µH323 - Immediate$38.80ดูรายละเอียด
FIXED IND 4.7UH 3.5A 77.5 MOHMIHLP2020CZER4R7MA1FIXED IND 4.7UH 3.5A 77.5 MOHM-วัสดุผสมโลหะ4.7 µH3719 - Immediate$35.24ดูรายละเอียด
FIXED IND 3.3UH 10.6A 16.48 MOHMIHLP3232DZER3R3M8AFIXED IND 3.3UH 10.6A 16.48 MOHM-วัสดุผสมโลหะ3.3 µH0 - Immediate$43.65ดูรายละเอียด
FIXED IND 1UH 3.75A 37 MOHM SMDIHLP1616BZER1R0MA1FIXED IND 1UH 3.75A 37 MOHM SMD-วัสดุผสมโลหะ1 µH544 - Immediate$29.74ดูรายละเอียด
FIXED IND 68UH 2.4A 252 MOHM SMDIHLP4040DZER680M5AFIXED IND 68UH 2.4A 252 MOHM SMD-วัสดุผสมโลหะ68 µH2795 - Immediate$38.80ดูรายละเอียด