WSBE Series Power Shunt

Vishay’s low-TCR WSBE power shunt series eases the complexity of BMS design

Image of Vishay Dale's WSBE Series Power ShuntVishay Dale’s no-compensation TCR power shunt series features a part with 10 ppm/°C, allowing for no temperature compensation. This allows for ease of design as temperature compensation is eliminated.

Features
  • High power capability that enables current sensing to 1,825 A
  • Proprietary processing technique produces extremely low resistance values
  • All-welded construction
  • Solid metal nickel-chrome alloy resistive element with a unique design for low TCR (down to ±10 ppm/°C)
  • Very low inductance: less than 5 nH
  • Low thermal EMF: less than 1.25 μV/°C
Applications
  • High-current and high-temperature applications
  • DC/DC converters
  • High-current motors and switching noise suppression
  • Inverters
  • Onboard chargers

WSBE Series Power Shunt

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้าพลังงาน (วัตต์)Available Quantityราคาดูรายละเอียด
100 UOHMS 5% 36W SHUNT, BATTERYWSBE8518L1000JK100 UOHMS 5% 36W SHUNT, BATTERY100 µOhms36W54 - Immediate$821.18ดูรายละเอียด
100 UOHMS 5% 36W SHUNT, BATTERYWSBE8518L1000JKA2100 UOHMS 5% 36W SHUNT, BATTERY100 µOhms36W421 - Immediate$881.32ดูรายละเอียด
50UOHMS 5% 50W SHUNT, BATTERY SPWSBE8536L0500JKB250UOHMS 5% 50W SHUNT, BATTERY SP50 µOhms50W33 - Immediate$1,482.01ดูรายละเอียด
50UOHMS 5% 50W SHUNT, BATTERY SPWSBE8536L0500JK50UOHMS 5% 50W SHUNT, BATTERY SP50 µOhms50W27 - Immediate$1,070.77ดูรายละเอียด
50UOHMS 5% 50W SHUNT, BATTERY SPWSBE8536L0500JKA250UOHMS 5% 50W SHUNT, BATTERY SP50 µOhms50W0 - Immediate$1,195.56ดูรายละเอียด
Published: 2023-09-11