WSK1216 Power Metal Strip® Resistors

Vishay’s power metal strip resistor's four-terminal design allows for 1% tolerance down to 0.0002Ω

Image of Vishay's WSK1216 Power Metal Strip® ResistorsVishay's WSK1216 power metal strip resistors are low-value, high-power, SMT, four-terminal devices that feature an all-welded power metal strip construction. This construction makes the WSK1216 series ideal for all types of current sensing, voltage division, and pulse applications. A proprietary processing technique enables extremely low resistance values, down to 0.0002 Ω with 1% tolerance. The WSK1216 series also offers a metal manganese-copper alloy resistive element with low TCR (less than 20 ppm/°C), a very low inductance range of 0.5 nH to 5 nH, and low thermal EMF (less than 3 μV/°C).

Features
  • Four-terminal design allows for 1% tolerance down to 0.0002 Ω
  • High power-to-footprint print size ratio
  • All welded power metal strip construction is ideal for all types of current sensing, voltage division, and pulse applications
  • Proprietary processing technique produces extremely low resistance values down to 0.0002 Ω
  • Sulfur resistance by construction that is unaffected by high sulfur environments
  • Solid metal manganese-copper and manganese-copper-tin alloy resistive element with low TCR: less than 20 ppm/°C
  • Very low inductance: 0.5 nH to 5 nH
  • Low thermal EMF: less than 3 μV/°C
  • Maximum solder temperature: up to +350°C for 30 s
  • AEC-Q200 qualified
Applications
  • Automotive
    • Electronic controls: engine controls, climate controls, anti-lock brakes, intelligent parking brakes, and more
    • Brushless DC motor controls: electronic power steering, electric water pumps, electric oil pumps, air conditioning, and more
    • Electric and hybrid controls: battery management
  • Industrial
    • Oil and gas well drilling: down hole test and measurement equipment
    • Air conditioning and heat pumps: inverter controls
  • Consumer
    • Air conditioning and heat pumps: inverter controls
    • White goods: inverter controls

WSK1216 Power Metal Strip Resistors

รูปภาพManufacturer Part Numberคำอธิบายส่วนประกอบความคลาดเคลื่อนที่ยอมรับได้Available Quantityราคาดูรายละเอียด
WSK-1216 .0002 1% EA E3WSK1216L2000FEAWSK-1216 .0002 1% EA E3องค์ประกอบโลหะ±1%2000 - Immediate$54.31ดูรายละเอียด
RES 500U OHM 1% 5W 1216WSK1216L5000FEARES 500U OHM 1% 5W 1216องค์ประกอบโลหะ±1%1087 - Immediate$34.59ดูรายละเอียด
RES 0.001 OHM 1% 3W 1216WSK12161L000FEKRES 0.001 OHM 1% 3W 1216องค์ประกอบโลหะ±1%0 - ImmediateSee Page for Pricingดูรายละเอียด
RES 0.001 OHM 1% 3W 1216WSK12161L000FEBRES 0.001 OHM 1% 3W 1216องค์ประกอบโลหะ±1%1164 - Immediate$32.98ดูรายละเอียด
RES 0.001 OHM 1% 3W 1216WSK12161L000FEARES 0.001 OHM 1% 3W 1216องค์ประกอบโลหะ±1%20 - Immediate$32.98ดูรายละเอียด
WSK-1216 .0003 1% EA E3WSK1216L3000FEAWSK-1216 .0003 1% EA E3องค์ประกอบโลหะ±1%0 - Immediate$50.11ดูรายละเอียด
Published: 2022-05-03