FRED Pt® Gen 5 600 V Hyperfast Rectifiers
Vishay's rectifiers are offered in X-type and W-type speed classes
Vishay's FRED Pt Gen 5 600 V Hyperfast rectifiers come in a fully isolated TO-220 FullPAK 2L package. Offering the best reverse recovery performance for devices in their class, these 12 A and 15 A devices are designed to increase the efficiency of medium frequency converters and hard- and soft-switched or resonant designs. Compared to previous-generation solutions, these devices reduce reverse recovery charge (Qrr) by 60% resulting in 90% lower recovery losses. Furthermore, the rectifiers deliver a 10% improvement in reverse recovery energy (EREC) compared to the closest competing device, a softer recovery tail for improved EMI reduction, and more stable operation over their entire operating temperature range for increased thermal performance.
With this addition to its family of Gen 5 600 V FRED Pt rectifiers, Vishay is extending the benefits of high-end Si technology to different circuit topologies, including classic and bridgeless power factor correction (PFC) front-end configurations. The devices will serve as output and PFC rectifiers for AC/DC and DC/DC power stages in industrial applications, including air conditioners, off-board chargers, lighting, hybrid solar inverters, and UPS where they will guarantee system reliability and robustness without compromising performance. The devices are available in X-type, H-type, and W-type speed classes. For CCM and resonant applications with higher switching frequencies to 100 kHz and low di/dt to 350 kHz, W-type devices deliver lower Qrr while X-type rectifiers offer lower forward voltage. RoHS-compliant and halogen-free, the rectifiers provide high-temperature operation to +175°C and an isolation voltage of 2,500 V.
- Ultrafast diode with optimized EREC and IRRM
- H-type devices feature lower forward voltage
- X-type rectifiers offer the advantage of lower Qrr
- W-type provides extreme or very low EREC
- Best in class among Si UF diodes in terms of EREC
- Optimized for high-speed resonant SMPS operation (LLC)
- Available in H-type, X-type, and W-type speed classes
- AEC-Q101-qualified devices available
- High-temperature operation to +175°
- Current ratings from 15 A to 75 A
- Breakdown voltage of 600 V
- RoHS-compliant and halogen-free
- Offered in TO-247AD 2L (single diode) and TO-247AD 3L (dual common cathode) packages
- High-speed LLC output rectification stages for EV/HEV onboard chargers
- Battery charging stations
- High-frequency stages for UPS applications
FRED Pt Gen 5 600 V Hyperfast Rectifiers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | VS-C5PX6006LHN3 | DIODE ARRAY GP 600V 30A TO-247AD | 1525 - Immediate | $221.46 | ดูรายละเอียด |
![]() | ![]() | VS-C5PH6006LHN3 | DIODE ARRAY GP 600V 30A TO-247AD | 1002 - Immediate | $221.78 | ดูรายละเอียด |
![]() | ![]() | VS-C5PW6006LHN3 | DIODE ARRAY GP 600V 30A TO-247AD | 1552 - Immediate | $221.14 | ดูรายละเอียด |
![]() | ![]() | VS-E5PX6006L-N3 | DIODE STANDARD 600V 60A TO247AD | 0 - Immediate | $192.36 | ดูรายละเอียด |
![]() | ![]() | VS-E5TX3006-M3 | DIODE STANDARD 600V 30A TO220AC | 11091 - Immediate | $108.63 | ดูรายละเอียด |
![]() | ![]() | VS-E5PH6006L-N3 | DIODE STANDARD 600V 60A TO247AD | 318 - Immediate | $176.52 | ดูรายละเอียด |
![]() | ![]() | VS-E5PX7506L-N3 | DIODE STANDARD 600V 75A TO247AD | 1056 - Immediate | $207.88 | ดูรายละเอียด |
![]() | ![]() | VS-E5PH7506L-N3 | DIODE STANDARD 600V 75A TO247AD | 140 - Immediate | $220.81 | ดูรายละเอียด |
![]() | ![]() | VS-E5TX1506-M3 | DIODE STANDARD 600V 15A TO220AC | 0 - Immediate | $84.38 | ดูรายละเอียด |
![]() | ![]() | VS-E5PX3006LHN3 | DIODE STANDARD 600V 30A TO247AD | 260 - Immediate | $162.62 | ดูรายละเอียด |
![]() | ![]() | VS-E5PX6006LHN3 | DIODE STANDARD 600V 60A TO247AD | 0 - Immediate | $189.13 | ดูรายละเอียด |
![]() | ![]() | VS-E5PH7506LHN3 | DIODE STANDARD 600V 75A TO247AD | 0 - Immediate | $217.26 | ดูรายละเอียด |
![]() | ![]() | VS-E5PX3006L-N3 | DIODE STANDARD 600V 30A TO247AD | 0 - Immediate | $165.53 | ดูรายละเอียด |
![]() | ![]() | VS-E5TX1206FP-N3 | DIODE STANDARD 600V 12A TO2202 | 573 - Immediate | $88.91 | ดูรายละเอียด |
![]() | ![]() | VS-E5TH1506THN3 | DIODE STANDARD 600V 15A TO220AC | 1020 - Immediate | $99.25 | ดูรายละเอียด |
![]() | ![]() | VS-E5TX1506THN3 | DIODE STANDARD 600V 15A TO220AC | 0 - Immediate | $99.25 | ดูรายละเอียด |
![]() | ![]() | VS-E5TH1506-M3 | DIODE STANDARD 600V 15A TO220AC | 7411 - Immediate | $92.46 | ดูรายละเอียด |
![]() | ![]() | VS-E5PW3006LHN3 | DIODE STANDARD 600V 30A TO247AD | 1850 - Immediate | $162.62 | ดูรายละเอียด |
![]() | ![]() | VS-E5PH3006LHN3 | DIODE STANDARD 600V 30A TO247AD | 756 - Immediate | $162.94 | ดูรายละเอียด |
![]() | ![]() | VS-E5PH6006LHN3 | DIODE STANDARD 600V 60A TO247AD | 183 - Immediate | $189.78 | ดูรายละเอียด |