FRED Pt® Ultrafast Rectifiers in FlatPAK™ 5 mm x 6 mm

Vishay's FRED Pt ultrafast rectifier increases power density and performance efficiency

Image of Vishay's FRED FlatPAK 5x6 rectifier Vishay's state-of-the-art, hyper fast recovery rectifiers are specifically designed with optimized performance of forward voltage drop and hyper fast recovery time. The planar structure and the platinum-doped lifetime control guarantee the best overall performance, ruggedness, and reliability characteristics. These devices are intended for use in snubber, boost, and piezo injection as high-frequency rectifiers and freewheeling diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.

Features

  • Hyper fast recovery time, reduced Qrr, and soft recovery
  • +175°C maximum operating junction temperature
  • Low forward voltage drop
  • Low leakage current
  • Specific for output and snubber operation
  • Meets MSL level 1 per J-STD-020, LF maximum peak of +260°C
  • AEC-Q101 qualified (VS-6DKH02HM3/H and VS-8DKH02HM3/H)

Applications

  • DC/DC converters
    • AEC-Q101 rectifiers: automotive engine control units (ECU), anti-lock braking systems (ABS), and HID and LED lighting
    • Commercial/industrial rectifiers: telecom power supplies

FRED Pt® Ultrafast Rectifiers in FlatPAK™ 5 mm x 6 mm

รูปภาพManufacturer Part Numberคำอธิบายความเร็วเวลาการกลับคืนสภาพ (trr)Available Quantityราคาดูรายละเอียด
DIODE ARRAY GP 200V 3A FLATPAKVS-6DKH02-M3/HDIODE ARRAY GP 200V 3A FLATPAKคืนสภาพเร็ว =< 500ns, > 200mA (Io)25 ns436 - Immediate$45.91ดูรายละเอียด
DIODE ARRAY GP 200V 3A FLATPAKVS-6DKH02HM3/HDIODE ARRAY GP 200V 3A FLATPAKคืนสภาพเร็ว =< 500ns, > 200mA (Io)25 ns1181 - Immediate$51.73ดูรายละเอียด
DIODE ARRAY GP 200V 4A FLATPAKVS-8DKH02-M3/HDIODE ARRAY GP 200V 4A FLATPAKคืนสภาพเร็ว =< 500ns, > 200mA (Io)25 ns1353 - Immediate$52.70ดูรายละเอียด
DIODE ARRAY GP 200V 4A FLATPAKVS-8DKH02HM3/HDIODE ARRAY GP 200V 4A FLATPAKคืนสภาพเร็ว =< 500ns, > 200mA (Io)25 ns0 - Immediate$60.13ดูรายละเอียด
Published: 2018-10-25